KEMET C0603C273J5RAL7867
| Manufacturer | |
| MPN | C0603C273J5RAL7867 |
| LCSC Part # | C3862856 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 27nF X7R ±5% 50V 0603 Ceramic Capacitors |
| Datasheet | KEMET C0603C273J5RAL7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 27nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1306 | $ 0.13 |
| 200+ | $ 0.0506 | $ 10.12 |
| 500+ | $ 0.0488 | $ 24.40 |
| 1,000+ | $ 0.0479 | $ 47.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 27nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 27nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 06035C273J4Z4A | Kyocera AVX | 0603 | 130 | $ 0.1016 | ||
| C0603C273J5RALTU | KEMET | 0603 | 0 | $ 0.1067 | ||
| C0603C273J5RAC7867 | KEMET | 0603 | 0 | $ 0.0089 | ||
| 0603J0500273JXT | Knowles | 0603 | 0 | $ 0.12 | ||
| 0603Y0500273JXT | Knowles | 0603 | 0 | $ 0.1442 | ||
| 0603Y0500273JET | Knowles | 0603 | 0 | $ 0.3036 | ||
| KAF15AR71H273JT | Kyocera AVX | 0603 | 0 | $ 0.079 | ||
| MA0603XR273J500 | Meritek | 0603 | 0 | $ 0.0193 | ||
| GCM188R71H273JA55J | muRata | 0603 | 0 | $ 0.158 | ||
| GCM188R71H273JA55D | muRata | 0603 | 0 | $ 0.1461 | ||
| VJ0603Y273JLAAJ32 | VISHAY | 0603 | 0 | $ 0.6514 | ||
| GA0603Y273JXAAP31G | VISHAY | 0603 | 0 | $ 0.0297 | ||
| GA0603Y273JXAAC31G | VISHAY | 0603 | 0 | $ 0.0297 | ||
| GA0603Y273JBAAT31G | VISHAY | 0603 | 0 | $ 0.0343 | ||
| GA0603Y273JBAAR31G | VISHAY | 0603 | 0 | $ 0.0343 | ||
| VJ0603Y273JXAAC | VISHAY | 0603 | 0 | $ 0.056 | ||
| VJ0603Y273JXACW1BC | VISHAY | 0603 | 0 | $ 0.0616 | ||
| VJ0603Y273JXAPW1BC | VISHAY | 0603 | 0 | $ 0.0676 | ||
| 0603B273J500CT | Walsin | 0603 | 0 | $ 0.0221 | ||
| CC0603JRX7R9BB273 | YAGEO | 0603 | 0 | $ 0.0252 |

