KEMET C0603C512J4HACAUTO
| Manufacturer | |
| MPN | C0603C512J4HACAUTO |
| LCSC Part # | C3862664 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 5.1nF X8R ±5% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0603C512J4HACAUTO |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 5.1nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 5.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Introduction
KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.
Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.
In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.
Features
- Operating temperature range: -55°C to +150°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
- Capacitance range: 0.5 pF to 0.22 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change under rated DC voltage
- Non-polarized device, reducing mounting concerns
- Available in commercial and automotive grades
- 100% pure matte tin termination with excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0303 | $ 0.03 |
| 200+ | $ 0.0118 | $ 2.36 |
| 500+ | $ 0.0114 | $ 5.70 |
| 1,000+ | $ 0.0112 | $ 11.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 5.1nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 5.1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Introduction
KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.
Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.
In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.
Features
- Operating temperature range: -55°C to +150°C
- Lead-free (Pb), RoHS and REACH compliant
- Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
- Capacitance range: 0.5 pF to 0.22 μF
- Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- No capacitance change under rated DC voltage
- Non-polarized device, reducing mounting concerns
- Available in commercial and automotive grades
- 100% pure matte tin termination with excellent solderability
- SnPb termination available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C512J4HAC7867 | KEMET | 0603 | 0 | $ 0.0171 | ||
| C0603X512J4HAC7867 | KEMET | 0603 | 0 | $ 0.0193 | ||
| C0603X512J4HACAUTO | KEMET | 0603 | 0 | $ 0.0268 | ||
| C0603C512G4HAC7867 | KEMET | 0603 | 0 | $ 0.028 | ||
| C0603X512G4HAC7867 | KEMET | 0603 | 0 | $ 0.0315 | ||
| C0603C512G4HACAUTO | KEMET | 0603 | 0 | $ 0.0329 | ||
| C0603X512G4HACAUTO | KEMET | 0603 | 0 | $ 0.0377 | ||
| C0603C512F4HAC7867 | KEMET | 0603 | 0 | $ 0.0567 | ||
| C0603C512F4HACAUTO | KEMET | 0603 | 0 | $ 0.0601 | ||
| C0603X512F4HAC7867 | KEMET | 0603 | 0 | $ 0.0646 | ||
| C0603X512F4HACAUTO | KEMET | 0603 | 0 | $ 0.0832 | ||
| C0603C512M4HAC7867 | KEMET | 0603 | 0 | $ 0.0158 | ||
| C0603X512K4HAC7867 | KEMET | 0603 | 0 | $ 0.0179 | ||
| C0603C512K4HAC7867 | KEMET | 0603 | 0 | $ 0.0194 | ||
| C0603X512M4HAC7867 | KEMET | 0603 | 0 | $ 0.0177 | ||
| C0603C512K4HACAUTO | KEMET | 0603 | 0 | $ 0.0214 | ||
| C0603X512K4HACAUTO | KEMET | 0603 | 0 | $ 0.0254 | ||
| C0603X512M4HACAUTO | KEMET | 0603 | 0 | $ 0.0252 | ||
| C0603C512M4HACAUTO | KEMET | 0603 | 0 | $ 0.0272 | ||
| C0603C512J4JAC7867 | KEMET | 0603 | 0 | $ 0.0935 |

