KEMET C0402C471K1GAC7867
| Manufacturer | |
| MPN | C0402C471K1GAC7867 |
| LCSC Part # | C3862565 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 470pF C0G ±10% 100V 0402 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0402C471K1GAC7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1223 | $ 0.12 |
| 200+ | $ 0.0474 | $ 9.48 |
| 500+ | $ 0.0457 | $ 22.85 |
| 1,000+ | $ 0.0449 | $ 44.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM1555C2A471JE01D | muRata | 0402 | 14,850 | $ 0.0178 | ||
| C1005C0G2A471JT000F | TDK | 0402 | 2,350 | $ 0.0195 | ||
| C0402C471J1GACAUTO | KEMET | 0402 | 50 | $ 0.2029 | ||
| GCM155R72A471KA37D | muRata | 0402 | 8,250 | $ 0.0125 | ||
| HMK105B7471KVHFE | Taiyo Yuden | 0402 | 6,550 | $ 0.0205 | ||
| C0402C471K1GACTU | KEMET | 0402 | 0 | $ 0.0974 | ||
| C1005C0G2A471K050BA | TDK | 0402 | 0 | $ 0.0218 | ||
| C0402C471J1GAC7867 | KEMET | 0402 | 0 | $ 0.8525 | ||
| CGA2B1C0G2A471J050BE | TDK | 0402 | 0 | $ 0.0353 | ||
| C1005C0G2A471J050BE | TDK | 0402 | 0 | $ 0.0183 | ||
| C1005C0G2A471J050BA | TDK | 0402 | 0 | $ 0.0187 | ||
| C1005NP02A471J050BA | TDK | 0402 | 0 | $ 0.0169 | ||
| GRM1555C2A471GE01J | muRata | 0402 | 0 | $ 0.0035 | ||
| GRM155R72A471KA01D | muRata | 0402 | 0 | $ 0.007 | ||
| GCM155R72A471KA37J | muRata | 0402 | 0 | $ 0.0067 | ||
| CL05B471KC5VPNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0075 | ||
| VJ0402Y471KLBAJ32 | VISHAY | 0402 | 0 | $ 0.3211 | ||
| VJ0402H471KXBAC31 | VISHAY | 0402 | 0 | $ 0.029 | ||
| 0402B471K101CT | Walsin | 0402 | 0 | $ 0.0059 | ||
| CC0402KRX7R0BB471 | YAGEO | 0402 | 0 | $ 0.0028 |

