VISHAY VJ0805A6R8BXBCW1BC
| Manufacturer | |
| MPN | VJ0805A6R8BXBCW1BC |
| LCSC Part # | C3861746 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 6.8pF C0G 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805A6R8BXBCW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0837 | $ 0.08 |
| 200+ | $ 0.0324 | $ 6.48 |
| 500+ | $ 0.0313 | $ 15.65 |
| 1,000+ | $ 0.0307 | $ 30.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C689D1GACTU | KEMET | 0805 | 0 | $ 0.0363 | ||
| C0805C689D1GALTU | KEMET | 0805 | 0 | $ 0.0606 | ||
| CBR08C689C1GAC | KEMET | 0805 | 0 | $ 0.113 | ||
| C0805T689D1GALTU | KEMET | 0805 | 0 | $ 0.1682 | ||
| VJ0805A6R8CLBAJ32 | VISHAY | 0805 | 0 | $ 1.1685 | ||
| VJ0805A6R8BLBAJ32 | VISHAY | 0805 | 0 | $ 2.2514 | ||
| VJ0805A6R8DXBPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| VJ0805A6R8DXBCW1BC | VISHAY | 0805 | 0 | $ 0.0403 | ||
| VJ0805A6R8CXBCW1BC | VISHAY | 0805 | 0 | $ 0.0584 | ||
| VJ0805A6R8BXBPW1BC | VISHAY | 0805 | 0 | $ 0.0624 | ||
| VJ0805A6R8DXBAP | VISHAY | 0805 | 0 | $ 0.0581 | ||
| VJ0805A6R8DXBAC | VISHAY | 0805 | 0 | $ 0.0581 | ||
| VJ0805A6R8CXBMP | VISHAY | 0805 | 0 | $ 0.1711 | ||
| VJ0805A6R8CXBMC | VISHAY | 0805 | 0 | $ 0.1711 | ||
| VJ0805A6R8CXBAP | VISHAY | 0805 | 0 | $ 0.1711 | ||
| VJ0805A6R8CXBAC | VISHAY | 0805 | 0 | $ 0.1711 | ||
| VJ0805D6R8DLBAC | VISHAY | 0805 | 0 | $ 0.1785 | ||
| VJ0805D6R8DXBAC | VISHAY | 0805 | 0 | $ 0.1785 | ||
| VJ0805D6R8DXBAP | VISHAY | 0805 | 0 | $ 0.1785 | ||
| VJ0805D6R8DLBAP | VISHAY | 0805 | 0 | $ 0.1785 |

