Meritek MA0201CG6R2B500
| Manufacturer | |
| MPN | MA0201CG6R2B500 |
| LCSC Part # | C3861649 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 6.2pF C0G 50V 0201 Ceramic Capacitors RoHS |
| Datasheet | Meritek MA0201CG6R2B500 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Capacitance | 6.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0137 | $ 0.01 |
| 200+ | $ 0.0053 | $ 1.06 |
| 500+ | $ 0.0052 | $ 2.60 |
| 1,000+ | $ 0.0051 | $ 5.10 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Capacitance | 6.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201CG6R2B500NT | FH | 0201 | 14,800 | $ 0.0035 | ||
| GRM0335C1H6R2BA01D | muRata | 0201 | 13,750 | $ 0.0104 | ||
| MA0201CG6R2C500 | Meritek | 0201 | 0 | $ 0.0083 | ||
| MA0201CG6R2D500 | Meritek | 0201 | 0 | $ 0.0071 | ||
| GRM0335C1H6R2CA01D | muRata | 0201 | 0 | $ 0.0022 | ||
| GJM0335C1H6R2BB01D | muRata | 0201 | 0 | $ 0.0109 | ||
| GCM0335C1H6R2DA16D | muRata | 0201 | 0 | $ 0.0105 | ||
| GCM0335C1H6R2DA16J | muRata | 0201 | 0 | $ 0.0082 | ||
| GJM0335C1H6R2BB01J | muRata | 0201 | 0 | $ 0.0148 | ||
| GJM0335C1H6R2CB01D | muRata | 0201 | 0 | $ 0.0037 | ||
| GRM0335C1H6R2DA01D | muRata | 0201 | 0 | $ 0.002 | ||
| GRM0335C1H6R2WA01J | muRata | 0201 | 0 | $ 0.0056 | ||
| GRM0335C1H6R2BA01J | muRata | 0201 | 0 | $ 0.0033 | ||
| GJM0335C1H6R2WB01D | muRata | 0201 | 0 | $ 0.0286 | ||
| GRM0335C1H6R2CA01J | muRata | 0201 | 0 | $ 0.0025 | ||
| UMK063CG6R2DTHF | Taiyo Yuden | 0201 | 0 | $ 0.0038 | ||
| MCASU063SCG6R2DFNA1J | Taiyo Yuden | 0201 | 0 | $ 0.0145 | ||
| 0201CG6R2C500NT | FH | 0201 | 0 | $ 0.0014 | ||
| RF03N6R2B500CT | Walsin | 0201 | 0 | $ 0.0078 | ||
| CQ0201CRNPO9BN6R2 | YAGEO | 0201 | 0 | $ 0.0075 |

