KEMET C0805C221JCTACAUTO
| Manufacturer | |
| MPN | C0805C221JCTACAUTO |
| LCSC Part # | C3861547 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 220pF X8G ±5% 500V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C221JCTACAUTO |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X8G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1359 | $ 0.14 |
| 200+ | $ 0.0526 | $ 10.52 |
| 500+ | $ 0.0508 | $ 25.40 |
| 1,000+ | $ 0.0499 | $ 49.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 220pF | |
| Temperature Coefficient | X8G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8G | |
| Tolerance | ±5% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805JRNPOBBN221 | YAGEO | 0805 | 12,800 | $ 0.0203 | ||
| 0805N221J501CT | Walsin | 0805 | 2,430 | $ 0.043 | ||
| 0805CG221J501NT | FH | 0805 | 1,400 | $ 0.0139 | ||
| C0805C221JCGACAUTO | KEMET | 0805 | 0 | $ 0.084 | ||
| C0805C221JCRAC7800 | KEMET | 0805 | 0 | $ 0.1262 | ||
| C0805C221JCGAC7800 | KEMET | 0805 | 0 | $ 0.0398 | ||
| 0805J5000221JCR | Knowles | 0805 | 0 | $ 0.1274 | ||
| 0805Y5000221JCR | Knowles | 0805 | 0 | $ 0.1362 | ||
| 0805Y5000221JXT | Knowles | 0805 | 0 | $ 0.1513 | ||
| 0805Y5000221JCT | Knowles | 0805 | 0 | $ 0.1513 | ||
| 0805J5000221JFR | Knowles | 0805 | 0 | $ 0.1838 | ||
| 0805J5000221JAR | Knowles | 0805 | 0 | $ 0.1838 | ||
| 0805J5000221JDR | Knowles | 0805 | 0 | $ 0.1838 | ||
| 0805Y5000221JFR | Knowles | 0805 | 0 | $ 0.1912 | ||
| 0805Y5000221JDR | Knowles | 0805 | 0 | $ 0.1912 | ||
| 0805Y5000221JER | Knowles | 0805 | 0 | $ 0.1912 | ||
| GA0805A221JXEBT31G | VISHAY | 0805 | 0 | $ 0.0279 | ||
| GA0805A221JBEBR31G | VISHAY | 0805 | 0 | $ 0.0361 | ||
| GA0805A221JBEBT31G | VISHAY | 0805 | 0 | $ 0.0361 | ||
| VJ0805A221JXEMR | VISHAY | 0805 | 0 | $ 0.0905 |

