Walsin 0805B102J160CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0805B102J160CT |
| LCSC Part # | C3861367 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1nF X7R ±5% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | Walsin 0805B102J160CT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0252 | $ 0.03 |
| 200+ | $ 0.0098 | $ 1.96 |
| 500+ | $ 0.0094 | $ 4.70 |
| 1,000+ | $ 0.0093 | $ 9.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B102K500CT | Walsin | 0805 | 35,800 | $ 0.0115 | ||
| 0805B102K500CT-C | Walsin | 0805 | 100 | $ 0.0116 | ||
| 0805B102K101CT | Walsin | 0805 | 10,450 | $ 0.0112 | ||
| 0805B102J250CT | Walsin | 0805 | 0 | $ 0.0125 | ||
| 0805B102J500CT | Walsin | 0805 | 0 | $ 0.0143 | ||
| 0805B102J101CT | Walsin | 0805 | 0 | $ 0.0136 | ||
| 0805B102J201CT | Walsin | 0805 | 0 | $ 0.0136 | ||
| 0805B102J251CT | Walsin | 0805 | 0 | $ 0.0136 | ||
| 0805B102J501CT | Walsin | 0805 | 0 | $ 0.0156 | ||
| 0805B102J631CT | Walsin | 0805 | 0 | $ 0.0487 | ||
| SH21B102K160CT | Walsin | 0805 | 0 | $ 0.0284 | ||
| 0805B102M160CT | Walsin | 0805 | 0 | $ 0.0179 | ||
| 0805B102K160CT | Walsin | 0805 | 0 | $ 0.0074 | ||
| 0805B102M250CT | Walsin | 0805 | 0 | $ 0.0223 | ||
| SH21B102K250CT | Walsin | 0805 | 0 | $ 0.0284 | ||
| MT21B102K500CT | Walsin | 0805 | 0 | $0.0029 $0.0287 | ||
| ST21B102K500CT | Walsin | 0805 | 0 | $ 0.0129 | ||
| 0805B102M500CT | Walsin | 0805 | 0 | $ 0.0077 | ||
| SH21B102K500CT | Walsin | 0805 | 0 | $ 0.0284 | ||
| MT21B102K101CT | Walsin | 0805 | 0 | $ 0.0148 |

