LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Walsin SH31B103K501CT

Manufacturer
WalsinAsian Brands
MPN
SH31B103K501CT
LCSC Part #
C3860981
Packaging
1206
Customer #
Key Attributes
10nF X7R ±10% 500V 1206 Ceramic Capacitors RoHS
DatasheetWalsin SH31B103K501CT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging1206
Capacitance10nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating500V

Introduction

AI Translation

WTC soft termination series MLCCs feature a polymer layer at the product termination, designed to absorb mechanical stress from PCB handling during SMT production, reducing mechanical shock to the component and delivering more robust, reliable performance in application.

Features

AI Translation
  • Polymer termination on MLCC provides a soft, flexible layer capable of withstanding high bending stress in SMT production lines.
  • Compatible with any product within the standard series range.

Applications

AI Translation
  • Power supply and related industries.
  • Lighting industry.
  • Other products with mechanical stress concerns.