KEMET C0402C104J8RAC7867
| Manufacturer | |
| MPN | C0402C104J8RAC7867 |
| LCSC Part # | C3860966 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 100nF X7R ±5% 10V 0402 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0402C104J8RAC7867 |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0259 | $ 0.03 |
| 200+ | $ 0.0101 | $ 2.02 |
| 500+ | $ 0.0097 | $ 4.85 |
| 1,000+ | $ 0.0095 | $ 9.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402JRX7R7BB104 | YAGEO | 0402 | 331,500 | $ 0.0101 | ||
| GCM155R71C104JA55D | muRata | 0402 | 30,300 | $ 0.0121 | ||
| 0402B104J160NT | FH | 0402 | 26,800 | $ 0.006 | ||
| GRM155R71C104JA88D | muRata | 0402 | 23,300 | $ 0.0173 | ||
| CGA0402X7R104J160GT | HRE | 0402 | 16,100 | $ 0.0068 | ||
| C0402C104J8RACTU | KEMET | 0402 | 9,950 | $ 0.0187 | ||
| C0402C104J4RACTU | KEMET | 0402 | 1,500 | $ 0.0236 | ||
| 0402B104J100NT | FH | 0402 | 100 | $ 0.0032 | ||
| C0402C104J8RACAUTO | KEMET | 0402 | 0 | $ 0.0886 | ||
| 0402YC104JAT2A | Kyocera AVX | 0402 | 0 | $ 0.0053 | ||
| MA0402XR104J100 | Meritek | 0402 | 0 | $ 0.0029 | ||
| GRM155R71A104JA01J | muRata | 0402 | 0 | $ 0.007 | ||
| CL05B104JO5NNNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.0101 | ||
| C0402X7R100-104JNP | Venkel | 0402 | 0 | $ 0.0041 | ||
| C0402X7R100-104JNE | Venkel | 0402 | 0 | $ 0.0041 | ||
| FN15X104J160PNG | PSA | 0402 | 0 | $ 0.0026 | ||
| 0402B104J100CT | Walsin | 0402 | 0 | $ 0.0027 | ||
| 0402B104J160CT | Walsin | 0402 | 0 | $ 0.0027 | ||
| CC0402JRX7R6BB104 | YAGEO | 0402 | 0 | $ 0.0026 | ||
| CC0402JPX7R6BB104 | YAGEO | 0402 | 0 | $ 0.0047 |

