Knowles 1825Y1000152JCT
| Manufacturer | |
| MPN | 1825Y1000152JCT |
| LCSC Part # | C3860916 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 1.5nF C0G ±5% 100V 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825Y1000152JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.547 | $ 0.55 |
| 200+ | $ 0.2125 | $ 42.50 |
| 500+ | $ 0.2046 | $ 102.30 |
| 1,000+ | $ 0.2014 | $ 201.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825Y1000152JCR | Knowles | 1825 | 0 | $ 2.7613 | ||
| 1825J1000152JCT | Knowles | 1825 | 0 | $ 0.4884 | ||
| 1825J2000152JCR | Knowles | 1825 | 0 | $ 2.9018 | ||
| 1825J2000152JCT | Knowles | 1825 | 0 | $ 0.4884 | ||
| 1825Y2000152JCR | Knowles | 1825 | 0 | $ 2.9913 | ||
| 1825Y2000152JCT | Knowles | 1825 | 0 | $ 0.547 | ||
| 1825J2500152JCR | Knowles | 1825 | 0 | $ 2.9018 | ||
| 1825J2500152JCT | Knowles | 1825 | 0 | $ 0.4884 | ||
| 1825Y2500152JCR | Knowles | 1825 | 0 | $ 2.9913 | ||
| 1825Y2500152JCT | Knowles | 1825 | 0 | $ 0.547 | ||
| 1825Y5000152JCT | Knowles | 1825 | 0 | $ 0.547 | ||
| VJ1825A152JBBAT4X | VISHAY | 1825 | 0 | $ 0.6667 | ||
| 1825Y6300152JCT | Knowles | 1825 | 0 | $ 0.547 | ||
| 1825J6300152JCT | Knowles | 1825 | 0 | $ 0.4884 | ||
| VJ1825A152JBLAT4X | VISHAY | 1825 | 0 | $ 0.9658 | ||
| 1825Y1K00152JCR | Knowles | 1825 | 0 | $ 2.2365 | ||
| 1825Y1K00152JCT | Knowles | 1825 | 0 | $ 0.547 | ||
| 1825J1K00152JCT | Knowles | 1825 | 0 | $ 0.4884 | ||
| VJ1825A152JBGAT4X | VISHAY | 1825 | 0 | $ 0.9658 | ||
| 1825Y1K20152JCT | Knowles | 1825 | 0 | $ 0.6089 |

