KEMET C0805C683MMRECAUTO7210
| Manufacturer | |
| MPN | C0805C683MMRECAUTO7210 |
| LCSC Part # | C3860724 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 68nF X7R ±20% 63V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C683MMRECAUTO7210 |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Introduction
KEMET ESD-rated commercial and automotive-grade X7R dielectric surface mount capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors are designed to withstand ESD levels per the Human Body Model (HBM) AEC Q200-002 standard. KEMET automotive-grade capacitors also meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
The X7R dielectric has a maximum operating temperature of 125°C and is considered "temperature stable." The EIA classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications as well as frequency discriminator circuits where Q and stability of capacitance characteristics are not critical. The capacitance of X7R dielectric is predictable over time and voltage, with minimal change compared to the value at 25°C. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.
Features
- AEC-Q200 automotive certified
- ESD certified per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings: 16V, 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 2.2μF
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances: ±5%, ±10%, and ±20%
- 100% pure matte tin termination for excellent solderability
- Non-polarized device, reducing mounting concerns
- Flexible termination option available
Applications
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.049 | $ 0.05 |
| 200+ | $ 0.019 | $ 3.80 |
| 500+ | $ 0.0183 | $ 9.15 |
| 1,000+ | $ 0.018 | $ 18.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 68nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Introduction
KEMET ESD-rated commercial and automotive-grade X7R dielectric surface mount capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors are designed to withstand ESD levels per the Human Body Model (HBM) AEC Q200-002 standard. KEMET automotive-grade capacitors also meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
The X7R dielectric has a maximum operating temperature of 125°C and is considered "temperature stable." The EIA classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications as well as frequency discriminator circuits where Q and stability of capacitance characteristics are not critical. The capacitance of X7R dielectric is predictable over time and voltage, with minimal change compared to the value at 25°C. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.
Features
- AEC-Q200 automotive certified
- ESD certified per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings: 16V, 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 2.2μF
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances: ±5%, ±10%, and ±20%
- 100% pure matte tin termination for excellent solderability
- Non-polarized device, reducing mounting concerns
- Flexible termination option available
Applications
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C683MMREC7210 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C683MMREC7800 | KEMET | 0805 | 0 | $ 0.0324 | ||
| C0805C683MMRECAUTO | KEMET | 0805 | 0 | $ 0.0402 | ||
| C0805X683MMRECAUTO7210 | KEMET | 0805 | 0 | $ 0.0534 | ||
| C0805X683MMRECAUTO | KEMET | 0805 | 0 | $ 0.0565 | ||
| C0805X683MMREC7210 | KEMET | 0805 | 0 | $ 0.0581 | ||
| C0805X683MMREC7800 | KEMET | 0805 | 0 | $ 0.0614 | ||
| C0805C683M1REC7210 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C683M1REC7800 | KEMET | 0805 | 0 | $ 0.0324 | ||
| C0805C683M1RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805C683M1RECAUTO | KEMET | 0805 | 0 | $ 0.0402 | ||
| 0805Y0630683MET | Knowles | 0805 | 0 | $ 0.2556 | ||
| 0805J0630683MXT | Knowles | 0805 | 0 | $ 0.1134 | ||
| 0805Y0630683MXT | Knowles | 0805 | 0 | $ 0.4265 | ||
| GCM21BR72A683MA37K | muRata | 0805 | 0 | $ 0.0748 | ||
| GCM21BR72A683MA37L | muRata | 0805 | 0 | $ 0.0827 | ||
| CGA4F2X7R2A683M085AA | TDK | 0805 | 0 | $ 0.8224 | ||
| VJ0805Y683MLBAJ32 | VISHAY | 0805 | 0 | $ 0.8039 | ||
| GA0805Y683MXBBT31G | VISHAY | 0805 | 0 | $ 0.0364 | ||
| GA0805Y683MXBBR31G | VISHAY | 0805 | 0 | $ 0.0364 |

