KEMET C1210F225K4RAC7800
| Manufacturer | |
| MPN | C1210F225K4RAC7800 |
| LCSC Part # | C3859857 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 2.2uF X7R ±10% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1210F225K4RAC7800 |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Introduction
KEMET's X7R dielectric ceramic open-mode capacitors are designed to significantly reduce the probability of low insulation resistance or short-circuit conditions during forced failure under PCB flex stress, thereby minimizing the likelihood of catastrophic failures. The capacitance of open-mode capacitors may decrease; however, short circuits are unlikely because cracks typically do not propagate between opposing electrodes within the "active area" of the device. Since typical open-mode flex cracks do not produce current leakage, localized heating does not occur, reducing the possibility of catastrophic and potentially costly failure events.
Driven by the demand for more robust and reliable components, open-mode capacitors are designed for critical applications where elevated operating temperatures and mechanical stress are concerns. These capacitors are widely used in automotive circuits, power supplies (input and output filters), and general electronics applications.
Concerned about flex cracks caused by excessive tensile and shear stresses during PCB bending and thermal cycling? These devices feature KEMET's flexible termination technology, which suppresses the transfer of board stress to the rigid ceramic body, reducing flex cracks that could lead to low insulation resistance or short-circuit failures. While flexible termination technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it offers superior flex resistance compared to standard termination systems. Combined with flexible termination technology, these devices provide the ultimate protection against low insulation resistance or short-circuit conditions. Open-mode devices complement KEMET's floating electrode (FE-CAP) and floating electrode with flexible termination (FF-CAP) product lines by offering a fail-safe design optimized for mid-to-high capacitance values. The capacitance of these devices changes predictably over time and voltage, with minimal variation relative to ambient temperature. Over a temperature range of -55°C to +125°C, capacitance variation is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Open-mode / fail-open design
- Medium-to-high capacitance flex crack mitigation
- Lead-free (Pb), RoHS and REACH compliant
- EIA 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 16 V, 25 V, 50 V, 100 V, and 200 V
- Capacitance range: 1000 pF to 6.8 μF
- Available capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, reduces mounting concerns
- 100% pure matte tin-plated termination finish with excellent solderability
- Commercial and automotive grade (AEC-Q200) versions available
- SnPb termination finish option available upon request (minimum 5% Pb)
- Flexible termination option available upon request
Applications
Typical applications include input-side filtering (power planes/bus), high-current (battery lines), and circuits where open-circuit fusing on short due to flex cracking is not acceptable. Market applications include automotive applications with direct battery connections and/or 42 V system conversion, as well as raw power input-side filtering in power conversion.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3652 | $ 0.37 |
| 200+ | $ 0.1414 | $ 28.28 |
| 500+ | $ 0.1364 | $ 68.20 |
| 1,000+ | $ 0.1339 | $ 133.90 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Introduction
KEMET's X7R dielectric ceramic open-mode capacitors are designed to significantly reduce the probability of low insulation resistance or short-circuit conditions during forced failure under PCB flex stress, thereby minimizing the likelihood of catastrophic failures. The capacitance of open-mode capacitors may decrease; however, short circuits are unlikely because cracks typically do not propagate between opposing electrodes within the "active area" of the device. Since typical open-mode flex cracks do not produce current leakage, localized heating does not occur, reducing the possibility of catastrophic and potentially costly failure events.
Driven by the demand for more robust and reliable components, open-mode capacitors are designed for critical applications where elevated operating temperatures and mechanical stress are concerns. These capacitors are widely used in automotive circuits, power supplies (input and output filters), and general electronics applications.
Concerned about flex cracks caused by excessive tensile and shear stresses during PCB bending and thermal cycling? These devices feature KEMET's flexible termination technology, which suppresses the transfer of board stress to the rigid ceramic body, reducing flex cracks that could lead to low insulation resistance or short-circuit failures. While flexible termination technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it offers superior flex resistance compared to standard termination systems. Combined with flexible termination technology, these devices provide the ultimate protection against low insulation resistance or short-circuit conditions. Open-mode devices complement KEMET's floating electrode (FE-CAP) and floating electrode with flexible termination (FF-CAP) product lines by offering a fail-safe design optimized for mid-to-high capacitance values. The capacitance of these devices changes predictably over time and voltage, with minimal variation relative to ambient temperature. Over a temperature range of -55°C to +125°C, capacitance variation is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Open-mode / fail-open design
- Medium-to-high capacitance flex crack mitigation
- Lead-free (Pb), RoHS and REACH compliant
- EIA 0805, 1206, 1210, and 1812 case sizes
- DC voltage ratings: 16 V, 25 V, 50 V, 100 V, and 200 V
- Capacitance range: 1000 pF to 6.8 μF
- Available capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, reduces mounting concerns
- 100% pure matte tin-plated termination finish with excellent solderability
- Commercial and automotive grade (AEC-Q200) versions available
- SnPb termination finish option available upon request (minimum 5% Pb)
- Flexible termination option available upon request
Applications
Typical applications include input-side filtering (power planes/bus), high-current (battery lines), and circuits where open-circuit fusing on short due to flex cracking is not acceptable. Market applications include automotive applications with direct battery connections and/or 42 V system conversion, as well as raw power input-side filtering in power conversion.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1210KKX7R8BB225 | YAGEO | 1210 | 310 | $ 0.2364 | ||
| C1210C225K3RACTU | KEMET | 1210 | 40 | $ 0.3034 | ||
| C1210F225K4RACAUTO | KEMET | 1210 | 0 | $ 0.3685 | ||
| C1210C225K4RAC7800 | KEMET | 1210 | 0 | $ 0.1039 | ||
| M3253506E2Z225KZMB7189 | KEMET | 1210 | 0 | $ 14.5615 | ||
| C1210C225K3RALTU | KEMET | 1210 | 0 | $ 6.762 | ||
| C1210C225K3RACAUTO | KEMET | 1210 | 0 | $ 0.1398 | ||
| C1210J225K3RAC7800 | KEMET | 1210 | 0 | $ 0.4736 | ||
| C1210C225K3RAC7800 | KEMET | 1210 | 0 | $ 0.1551 | ||
| GRM32MR71C225KA01L | muRata | 1210 | 0 | $ 0.4061 | ||
| CL32B225KAINNNE | Samsung Electro-Mechanics | 1210 | 0 | $ 0.1323 | ||
| EMF325B7225KMHP | Taiyo Yuden | 1210 | 0 | $ 0.1681 | ||
| MAASE32MSB7225KPNA01 | Taiyo Yuden | 1210 | 0 | $ 0.2113 | ||
| TMF325B7225KMHP | Taiyo Yuden | 1210 | 0 | $ 0.1681 | ||
| TMK325B7225KH-T | Taiyo Yuden | 1210 | 0 | $ 0.0704 | ||
| C3225X7R1E225KT000N | TDK | 1210 | 0 | $ 0.1698 | ||
| C1210X7R160-225KNE | Venkel | 1210 | 0 | $ 0.1807 | ||
| C1210X7R250-225KNE | Venkel | 1210 | 0 | $ 0.1448 | ||
| FS32X225K250EEG | PSA | 1210 | 0 | $ 0.1702 | ||
| 1210B225K160CT | Walsin | 1210 | 0 | $ 0.0966 |

