LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Taiyo Yuden EMK325B7226KMHP

Manufacturer
MPN
EMK325B7226KMHP
LCSC Part #
C385908
Packaging
1210
Customer #
Key Attributes
CAP CER 22uF 16V X7R 1210
DatasheetTaiyo Yuden EMK325B7226KMHP
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerTaiyo Yuden
Packaging1210
Capacitance22uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating16V