TDK C1608X8R1H682M080AA
| Manufacturer | |
| MPN | C1608X8R1H682M080AA |
| LCSC Part # | C3858901 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 6.8nF X8R ±20% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | TDK C1608X8R1H682M080AA |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0156 | $ 0.02 |
| 200+ | $ 0.0061 | $ 1.22 |
| 500+ | $ 0.0058 | $ 2.90 |
| 1,000+ | $ 0.0057 | $ 5.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C3858901 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM188R91H682MA37D | muRata | 0603 | 0 | $ 0.0554 | ||
| GCM188R92A682MA37J | muRata | 0603 | 0 | $ 0.0545 | ||
| GCM188R92A682MA37D | muRata | 0603 | 0 | $ 0.0545 | ||
| CGA3E2X8R1H682M080AE | TDK | 0603 | 0 | $ 0.0466 | ||
| CGA3E2X8R1H682M080AA | TDK | 0603 | 0 | $ 0.0156 | ||
| CGA3E2X8R1H682M080AD | TDK | 0603 | 0 | $ 0.0552 | ||
| C1608X8R1H682M080AE | TDK | 0603 | 0 | $ 0.0382 | ||
| CGA3E2X8R2A682M080AD | TDK | 0603 | 0 | $ 0.0618 | ||
| CGA3E2X8R2A682M080AA | TDK | 0603 | 0 | $ 0.0187 | ||
| C1608X8R2A682M080AA | TDK | 0603 | 0 | $ 0.0174 | ||
| CGA3E2X8R2A682M080AE | TDK | 0603 | 0 | $ 0.0573 | ||
| C1608X8R2A682M080AE | TDK | 0603 | 0 | $ 0.1033 | ||
| GA0603H682MXAAP31G | VISHAY | 0603 | 0 | $ 0.042 | ||
| GA0603H682MXAAC31G | VISHAY | 0603 | 0 | $ 0.042 | ||
| GA0603H682MBAAR31G | VISHAY | 0603 | 0 | $ 0.051 | ||
| GCM188R91H682KA37J | muRata | 0603 | 0 | $ 0.0554 | ||
| GCM188R91H682KA37D | muRata | 0603 | 0 | $ 0.0324 | ||
| GA0603H682KXAAC31G | VISHAY | 0603 | 0 | $ 0.0461 | ||
| GA0603H682KXAAP31G | VISHAY | 0603 | 0 | $ 0.0461 | ||
| GA0603H682KBAAR31G | VISHAY | 0603 | 0 | $ 0.0558 |

