LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GRM155Z71A105KE01J product image
  • GRM155Z71A105KE01J thumbnail 1
  • GRM155Z71A105KE01J thumbnail 2
  • GRM155Z71A105KE01J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GRM155Z71A105KE01J

Manufacturer
MPN
GRM155Z71A105KE01J
LCSC Part #
C3858658
Packaging
0402
Customer #
Key Attributes
CAP CER 1uF 10V X7R 0402
DatasheetmuRata GRM155Z71A105KE01J
RoHS Compliance5 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0402
Capacitance1uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating10V