KEMET C0402C473M4RAL7867
| Manufacturer | |
| MPN | C0402C473M4RAL7867 |
| LCSC Part # | C3858535 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 47nF X7R ±20% 16V 0402 Ceramic Capacitors |
| Datasheet | KEMET C0402C473M4RAL7867 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1269 | $ 0.13 |
| 200+ | $ 0.0491 | $ 9.82 |
| 500+ | $ 0.0474 | $ 23.70 |
| 1,000+ | $ 0.0466 | $ 46.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1005X7R473METS | Darfon Elec | 0402 | 50 | $ 0.0092 | ||
| C0402C473M4RAC7867 | KEMET | 0402 | 0 | $ 0.0074 | ||
| C0402C473M4REC7411 | KEMET | 0402 | 0 | $ 0.0097 | ||
| C0402C473M4RECAUTO7411 | KEMET | 0402 | 0 | $ 0.0143 | ||
| C0402C473M4REC7867 | KEMET | 0402 | 0 | $ 0.0114 | ||
| C0402C473M4RECAUTO | KEMET | 0402 | 0 | $ 0.0165 | ||
| C0402C473M4RALTU | KEMET | 0402 | 0 | $ 0.101 | ||
| MA0402XR473M160 | Meritek | 0402 | 0 | $ 0.008 | ||
| GCM155R71C473MA37J | muRata | 0402 | 0 | $ 0.0136 | ||
| GCM155R71C473MA37D | muRata | 0402 | 0 | $ 0.0147 | ||
| GRM155R71C473MA01D | muRata | 0402 | 0 | $ 0.0121 | ||
| CL05B473MO5NNNC | Samsung Electro-Mechanics | 0402 | 0 | $ 0.265 | ||
| EMK105B7473MV-F | Taiyo Yuden | 0402 | 0 | $ 0.0042 | ||
| EMK105B7473MVHF | Taiyo Yuden | 0402 | 0 | $ 0.003 | ||
| EMF105B7473MVHF | Taiyo Yuden | 0402 | 0 | $ 0.0086 | ||
| MCASE105SB7473MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0191 | ||
| CGA2B2X7R1C473M050BA | TDK | 0402 | 0 | $ 0.0068 | ||
| C0402X7R160-473MNE | Venkel | 0402 | 0 | $ 0.0041 | ||
| C0402X7R160-473MNP | Venkel | 0402 | 0 | $ 0.0041 | ||
| CC0402MRX7R7BB473 | YAGEO | 0402 | 0 | $ 0.0043 |

