LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C1206C152MAREC7800 product image
Images for reference only

KEMET C1206C152MAREC7800

Manufacturer
MPN
C1206C152MAREC7800
LCSC Part #
C3858467
Packaging
1206
Customer #
Key Attributes
1.5nF X7R ±20% 250V 1206 Ceramic Capacitors RoHS
DatasheetKEMET C1206C152MAREC7800
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging1206
Capacitance1.5nF
Temperature CoefficientX7R
Tolerance±20%
Voltage Rating250V

Introduction

AI Translation

KEMET ESD-rated commercial and automotive-grade X7R dielectric surface mount capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors are designed to withstand ESD levels per the Human Body Model (HBM) AEC Q200-002 standard. KEMET automotive-grade capacitors also meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

The X7R dielectric has a maximum operating temperature of 125°C and is considered "temperature stable." The EIA classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications as well as frequency discriminator circuits where Q and stability of capacitance characteristics are not critical. The capacitance of X7R dielectric is predictable over time and voltage, with minimal change compared to the value at 25°C. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.

Features

AI Translation
  • AEC-Q200 automotive certified
  • ESD certified per HBM AEC Q200-002
  • Available in EIA 0402, 0603, 0805, 1206 case sizes
  • DC voltage ratings: 16V, 25V, 50V, 63V, 100V, 200V, and 250V
  • Capacitance range: 1nF to 2.2μF
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • 100% pure matte tin termination for excellent solderability
  • Non-polarized device, reducing mounting concerns
  • Flexible termination option available

Applications

AI Translation

Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.