Kyocera AVX 600S6R8BT250XT
| Manufacturer | |
| MPN | 600S6R8BT250XT |
| LCSC Part # | C3858333 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 6.8pF C0G 250V 0603 Ceramic Capacitors RoHS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0603 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0096 | $ 2.01 |
| 10+ | $ 1.9677 | $ 19.68 |
| 30+ | $ 1.9383 | $ 58.15 |
| 100+ | $ 1.9103 | $ 191.03 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0603 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM1875C2E6R8BB12D | muRata | 0603 | 7,845 | $ 0.1739 | ||
| GQM1875C2E6R8CB12D | muRata | 0603 | 2,255 | $ 0.2119 | ||
| QSCP251Q6R8D1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1348 | ||
| QSCP251Q6R8B1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.2335 | ||
| QSCP251Q6R8C1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1116 | ||
| 0603J2506P80CFR | Knowles | 0603 | 0 | $ 0.342 | ||
| 0603Y2506P80DCT | Knowles | 0603 | 0 | $ 0.1105 | ||
| GQM1875C2E6R8DB12D | muRata | 0603 | 0 | $ 0.1177 | ||
| QVS107CG6R8CCHT | Taiyo Yuden | 0603 | 0 | $ 0.1255 | ||
| VJ0603D6R8CXPAJ | VISHAY | 0603 | 0 | $ 0.0898 | ||
| VJ0603D6R8BXPAJ | VISHAY | 0603 | 0 | $ 0.1049 | ||
| VJ0603D6R8DXPAC | VISHAY | 0603 | 0 | $ 0.1205 | ||
| VJ0603D6R8DLPAP | VISHAY | 0603 | 0 | $ 0.1205 | ||
| VJ0603D6R8DLPAJ | VISHAY | 0603 | 0 | $ 0.1205 | ||
| VJ0603D6R8DLPAC | VISHAY | 0603 | 0 | $ 0.1205 | ||
| VJ0603D6R8CXPAC | VISHAY | 0603 | 0 | $ 0.155 | ||
| VJ0603D6R8CXPAP | VISHAY | 0603 | 0 | $ 0.155 | ||
| VJ0603D6R8CLPAP | VISHAY | 0603 | 0 | $ 0.155 | ||
| VJ0603D6R8CLPAJ | VISHAY | 0603 | 0 | $ 0.155 | ||
| VJ0603D6R8BLPAP | VISHAY | 0603 | 0 | $ 0.2732 |



