Knowles 2225J0250335KXT
| Manufacturer | |
| MPN | 2225J0250335KXT |
| LCSC Part # | C3857480 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 3.3uF X7R ±10% 25V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J0250335KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3168 | $ 3.32 |
| 200+ | $ 1.2843 | $ 256.86 |
| 500+ | $ 1.2383 | $ 619.15 |
| 1,000+ | $ 1.2161 | $ 1216.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FS56X335K101EFG | PSA | 2225 | 799 | $ 0.6715 | ||
| 2225J0250335KXR | Knowles | 2225 | 0 | $ 3.9236 | ||
| 2225Y0250335KXR | Knowles | 2225 | 0 | $ 4.154 | ||
| 2225Y0250335KDT | Knowles | 2225 | 0 | $ 4.219 | ||
| 2225Y0250335KDR | Knowles | 2225 | 0 | $ 6.0165 | ||
| 2225J0250335KDT | Knowles | 2225 | 0 | $ 4.2205 | ||
| 2225Y0250335KXT | Knowles | 2225 | 0 | $ 3.3152 | ||
| 2225J0500335KXR | Knowles | 2225 | 0 | $ 4.1937 | ||
| 2225J0500335KXT | Knowles | 2225 | 0 | $ 3.4072 | ||
| 2225Y0500335KXR | Knowles | 2225 | 0 | $ 4.3233 | ||
| 2225Y0500335KDT | Knowles | 2225 | 0 | $ 4.3347 | ||
| 2225J0500335KDT | Knowles | 2225 | 0 | $ 4.3363 | ||
| 2225J0500335KDR | Knowles | 2225 | 0 | $ 6.2388 | ||
| 2225Y0500335KXT | Knowles | 2225 | 0 | $ 3.8898 | ||
| 2225J0630335KXT | Knowles | 2225 | 0 | $ 3.4072 | ||
| 2225Y0630335KXT | Knowles | 2225 | 0 | $ 3.4056 | ||
| 2225Y0630335KDT | Knowles | 2225 | 0 | $ 4.3347 | ||
| 2225J0630335KDT | Knowles | 2225 | 0 | $ 4.3363 | ||
| 2225J0630335KDR | Knowles | 2225 | 0 | $ 6.2388 | ||
| 2225Y0250335JXT | Knowles | 2225 | 0 | $ 4.2332 |

