Knowles 1812J1K20180GCT
| Manufacturer | |
| MPN | 1812J1K20180GCT |
| LCSC Part # | C3856807 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 18pF C0G ±2% 1.2kV 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J1K20180GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3314 | $ 0.33 |
| 200+ | $ 0.1283 | $ 25.66 |
| 500+ | $ 0.1238 | $ 61.90 |
| 1,000+ | $ 0.1215 | $ 121.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y1K50180GCT | Knowles | 1812 | 0 | $ 0.3964 | ||
| 1812Y2K00180GCT | Knowles | 1812 | 0 | $ 0.3964 | ||
| 1812Y2K50180GCR | Knowles | 1812 | 0 | $ 1.8893 | ||
| 1812Y2K50180GCT | Knowles | 1812 | 0 | $ 0.3964 | ||
| 1812Y3K00180GCT | Knowles | 1812 | 0 | $ 0.3964 | ||
| 1812Y4K00180GCT | Knowles | 1812 | 0 | $ 0.3964 | ||
| 1812J4K00180GCT | Knowles | 1812 | 0 | $ 0.3314 | ||
| 1812Y6K00180GCT | Knowles | 1812 | 0 | $ 0.7738 | ||
| 1812N180G202CT | Walsin | 1812 | 0 | $ 0.1636 | ||
| 1812N180G302CT | Walsin | 1812 | 0 | $ 0.1654 | ||
| 1812J1K20180FCT | Knowles | 1812 | 0 | $ 0.6818 | ||
| 1812J1K50180FCR | Knowles | 1812 | 0 | $ 2.9851 | ||
| 1812J1K50180FCT | Knowles | 1812 | 0 | $ 0.6818 | ||
| 1812Y1K50180FCT | Knowles | 1812 | 0 | $ 0.7849 | ||
| 1812J2K00180FCR | Knowles | 1812 | 0 | $ 2.9898 | ||
| 1812J2K00180FCT | Knowles | 1812 | 0 | $ 0.6818 | ||
| 1812Y2K50180FCT | Knowles | 1812 | 0 | $ 0.7849 | ||
| 1812J3K00180FCT | Knowles | 1812 | 0 | $ 0.6818 | ||
| 1812J4K00180FCT | Knowles | 1812 | 0 | $ 0.6818 | ||
| 1812Y4K00180FCT | Knowles | 1812 | 0 | $ 0.7849 |

