Knowles 1808Y6300332JXT
| Manufacturer | |
| MPN | 1808Y6300332JXT |
| LCSC Part # | C3856682 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 3.3nF X7R ±5% 630V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1907 | $ 0.19 |
| 200+ | $ 0.0738 | $ 14.76 |
| 500+ | $ 0.0712 | $ 35.60 |
| 1,500+ | $ 0.0699 | $ 104.85 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J6300332JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K00332JXT | Knowles | 1808 | 0 | $ 0.1907 | ||
| 1808J1K00332JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K20332JXT | Knowles | 1808 | 0 | $ 0.1907 | ||
| 1808J1K20332JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K50332JXT | Knowles | 1808 | 0 | $ 0.1907 | ||
| 1808J1K50332JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2K00332JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2K00332JXT | Knowles | 1808 | 0 | $ 0.1907 | ||
| VJ1808Y332JBLAT4X | VISHAY | 1808 | 0 | $ 0.4773 | ||
| VJ1808Y332JXGAT | VISHAY | 1808 | 0 | $ 0.4003 | ||
| VJ1808Y332JBGAT4X | VISHAY | 1808 | 0 | $ 0.4773 | ||
| VJ1808Y332JBRAT4X | VISHAY | 1808 | 0 | $ 0.5375 | ||
| VJ1808Y332JBFAT4X | VISHAY | 1808 | 0 | $ 0.5375 | ||
| 1808B332J102CT | Walsin | 1808 | 0 | $ 0.188 | ||
| 1808Y6300332KXT | Knowles | 1808 | 0 | $ 0.163 | ||
| 1808J6300332MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y6300332MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J6300332KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| VJ1808Y332KBLAT4X | VISHAY | 1808 | 0 | $ 1.7825 |

