Knowles 2225J1000392GCT
| Manufacturer | |
| MPN | 2225J1000392GCT |
| LCSC Part # | C3855955 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 3.9nF C0G ±2% 100V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J1000392GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9767 | $ 0.98 |
| 200+ | $ 0.379 | $ 75.80 |
| 500+ | $ 0.3647 | $ 182.35 |
| 1,000+ | $ 0.3584 | $ 358.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1000392GCR | Knowles | 2225 | 0 | $ 5.555 | ||
| 2225Y1000392GCR | Knowles | 2225 | 0 | $ 5.7263 | ||
| 2225Y1000392GCT | Knowles | 2225 | 0 | $ 1.1796 | ||
| 2225J1000392GFT | Knowles | 2225 | 0 | $ 2.9173 | ||
| 2225Y1000392GFT | Knowles | 2225 | 0 | $ 2.9807 | ||
| 2225J2000392GCT | Knowles | 2225 | 0 | $ 0.9767 | ||
| 2225J2000392GCR | Knowles | 2225 | 0 | $ 6.4008 | ||
| 2225Y2000392GCT | Knowles | 2225 | 0 | $ 1.1796 | ||
| 2225J2000392GFR | Knowles | 2225 | 0 | $ 9.2902 | ||
| 2225J2000392GFT | Knowles | 2225 | 0 | $ 2.9173 | ||
| 2225Y2500392GCT | Knowles | 2225 | 0 | $ 1.1796 | ||
| 2225Y2500392GCR | Knowles | 2225 | 0 | $ 6.5984 | ||
| 2225J2500392GFT | Knowles | 2225 | 0 | $ 2.9173 | ||
| 2225Y2500392GFT | Knowles | 2225 | 0 | $ 2.9807 | ||
| 2225Y2500392GFR | Knowles | 2225 | 0 | $ 9.5773 | ||
| 2225J5000392GCR | Knowles | 2225 | 0 | $ 4.5919 | ||
| 2225J5000392GCT | Knowles | 2225 | 0 | $ 0.9767 | ||
| 2225J5000392GFT | Knowles | 2225 | 0 | $ 2.9173 | ||
| 2225J5000392GFR | Knowles | 2225 | 0 | $ 6.833 | ||
| 2225Y5000392GFR | Knowles | 2225 | 0 | $ 7.0444 |

