VISHAY VJ1206A5R6CXCAP
| Manufacturer | |
| MPN | VJ1206A5R6CXCAP |
| LCSC Part # | C3855783 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 5.6pF C0G 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206A5R6CXCAP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1802 | $ 0.18 |
| 200+ | $ 0.0698 | $ 13.96 |
| 500+ | $ 0.0673 | $ 33.65 |
| 1,000+ | $ 0.0661 | $ 66.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 5.6pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C569D2GAC7800 | KEMET | 1206 | 0 | $ 0.0975 | ||
| 1206J2005P60DAR | Knowles | 1206 | 0 | $ 0.3588 | ||
| 1206Y2005P60DCT | Knowles | 1206 | 0 | $ 0.3255 | ||
| 1206J2005P60CAT | Knowles | 1206 | 0 | $ 0.3376 | ||
| 1206Y2005P60BCT | Knowles | 1206 | 0 | $ 0.7182 | ||
| HC1206CG5R6D201 | Meritek | 1206 | 0 | $ 0.061 | ||
| HC1206CG5R6C201 | Meritek | 1206 | 0 | $ 0.1219 | ||
| VJ1206A5R6DLCAJ32 | VISHAY | 1206 | 0 | $ 1.0249 | ||
| GA1206A5R6DXCBP31G | VISHAY | 1206 | 0 | $ 0.042 | ||
| GA1206A5R6DBCBR31G | VISHAY | 1206 | 0 | $ 0.0527 | ||
| GA1206A5R6CXCBP31G | VISHAY | 1206 | 0 | $ 0.0927 | ||
| VJ1206A5R6CXCMT | VISHAY | 1206 | 0 | $ 0.1251 | ||
| GA1206A5R6BXCBP31G | VISHAY | 1206 | 0 | $ 0.1287 | ||
| VJ1206A5R6CXCAC | VISHAY | 1206 | 0 | $ 0.1446 | ||
| VJ1206A5R6CXCMP | VISHAY | 1206 | 0 | $ 0.1446 | ||
| 1206N5R6D201CT | Walsin | 1206 | 0 | $ 0.0303 | ||
| 1206N5R6C201CT | Walsin | 1206 | 0 | $ 0.0671 | ||
| 1206N5R6B201CT | Walsin | 1206 | 0 | $ 0.0925 | ||
| 1206N5R6D251CT | Walsin | 1206 | 0 | $ 0.0303 | ||
| 1206N5R6B251CT | Walsin | 1206 | 0 | $ 0.0925 |

