Meritek MA0805CG4R7D500
| Manufacturer | |
| MPN | MA0805CG4R7D500 |
| LCSC Part # | C3855710 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 4.7pF C0G 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | Meritek MA0805CG4R7D500 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0187 | $ 0.02 |
| 200+ | $ 0.0073 | $ 1.46 |
| 500+ | $ 0.007 | $ 3.50 |
| 1,000+ | $ 0.0069 | $ 6.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG4R7C500NT | FH | 0805 | 17,500 | $ 0.0086 | ||
| VJ0805A4R7BXACW1BC | VISHAY | 0805 | 2,640 | $ 0.1352 | ||
| FN21N4R7C500PAG | PSA | 0805 | 200 | $ 0.0093 | ||
| 08055A4R7CAT2A | Kyocera AVX | 0805 | 195 | $ 0.089 | ||
| C0805C479C5GACTU | KEMET | 0805 | 170 | $ 0.1561 | ||
| C0805C479D5GAC7800 | KEMET | 0805 | 0 | $ 0.1214 | ||
| C0805C479C5GACAUTO | KEMET | 0805 | 0 | $ 0.0926 | ||
| C0805C479D5GACTU | KEMET | 0805 | 0 | $ 0.0387 | ||
| VJ0805A4R7DLAAJ32 | VISHAY | 0805 | 0 | $ 0.4893 | ||
| VJ0805A4R7BLAAJ32 | VISHAY | 0805 | 0 | $ 1.8693 | ||
| VJ0805A4R7DXACW1BC | VISHAY | 0805 | 0 | $ 0.0375 | ||
| VJ0805A4R7CXACW1BC | VISHAY | 0805 | 0 | $ 0.0385 | ||
| VJ0805A4R7CXAPW1BC | VISHAY | 0805 | 0 | $ 0.0255 | ||
| VJ0805A4R7DXAPW1BC | VISHAY | 0805 | 0 | $ 0.0255 | ||
| GA0805A4R7CXABP31G | VISHAY | 0805 | 0 | $ 0.0342 | ||
| VJ0805A4R7BXAPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| TCC0805COG4R7C500BT | CCTC | 0805 | 0 | $ 0.0057 | ||
| TCC0805COG4R7D500BT | CCTC | 0805 | 0 | $ 0.0079 | ||
| HGC0805G04R7C500NTGJ | Chinocera | 0805 | 0 | $ 0.008 | ||
| FN21N4R7B500PAG | PSA | 0805 | 0 | $ 0.0125 |

