VISHAY VJ0603Y122JXAPW1BC
| Manufacturer | |
| MPN | VJ0603Y122JXAPW1BC |
| LCSC Part # | C3855654 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.2nF X7R ±5% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603Y122JXAPW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0533 | $ 0.05 |
| 200+ | $ 0.0206 | $ 4.12 |
| 500+ | $ 0.0199 | $ 9.95 |
| 1,000+ | $ 0.0196 | $ 19.60 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603JRX7R9BB122 | YAGEO | 0603 | 2,000 | $ 0.0092 | ||
| C0603C122J5RALTU | KEMET | 0603 | 0 | $ 0.111 | ||
| C0603C122J5RAL7867 | KEMET | 0603 | 0 | $ 0.1396 | ||
| C0603C122J5RAC7867 | KEMET | 0603 | 0 | $ 0.0794 | ||
| C0603C122J5RACAUTO | KEMET | 0603 | 0 | $ 0.0777 | ||
| C0603C122J5RACAUTO7411 | KEMET | 0603 | 0 | $ 0.043 | ||
| 0603Y0500122JXT | Knowles | 0603 | 0 | $ 0.1189 | ||
| 0603Y0500122JET | Knowles | 0603 | 0 | $ 0.1725 | ||
| 0603J0500122JXT | Knowles | 0603 | 0 | $ 0.1281 | ||
| GCM188R71H122JA37D | muRata | 0603 | 0 | $ 0.016 | ||
| GCM188R71H122JA37J | muRata | 0603 | 0 | $ 0.0748 | ||
| VJ0603Y122JLAAJ32 | VISHAY | 0603 | 0 | $ 0.6035 | ||
| GA0603Y122JXAAC31G | VISHAY | 0603 | 0 | $ 0.0229 | ||
| GA0603Y122JXAAP31G | VISHAY | 0603 | 0 | $ 0.0229 | ||
| GA0603Y122JBAAT31G | VISHAY | 0603 | 0 | $ 0.0299 | ||
| GA0603Y122JBAAR31G | VISHAY | 0603 | 0 | $ 0.0299 | ||
| VJ0603Y122JXACW1BC | VISHAY | 0603 | 0 | $ 0.0483 | ||
| VJ0603Y122JXAAP | VISHAY | 0603 | 0 | $ 0.0495 | ||
| VJ0603Y122JXAAC | VISHAY | 0603 | 0 | $ 0.0689 | ||
| 0603B122J500CT | Walsin | 0603 | 0 | $ 0.0261 |

