KEMET C0805C333J5RAL7800
| Manufacturer | |
| MPN | C0805C333J5RAL7800 |
| LCSC Part # | C3855171 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 33nF X7R ±5% 50V 0805 Ceramic Capacitors |
| Datasheet | KEMET C0805C333J5RAL7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1262 | $ 0.13 |
| 200+ | $ 0.0489 | $ 9.78 |
| 500+ | $ 0.0471 | $ 23.55 |
| 1,000+ | $ 0.0463 | $ 46.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B333J500CT | Walsin | 0805 | 4,800 | $ 0.0151 | ||
| 0805B333J500NT | FH | 0805 | 3,950 | $ 0.0224 | ||
| FN21X333J500PXG | PSA | 0805 | 500 | $ 0.0158 | ||
| CC0805JRX7R9BB333 | YAGEO | 0805 | 50 | $ 0.0228 | ||
| C0805C333J5RACAUTO | KEMET | 0805 | 0 | $ 0.0889 | ||
| C0805C333J5RAC7025 | KEMET | 0805 | 0 | $ 0.1173 | ||
| C0805C333J5RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0442 | ||
| GCM219R71H333JA37D | muRata | 0805 | 0 | $ 0.1654 | ||
| GCM21BR71H333JA37K | muRata | 0805 | 0 | $ 0.1672 | ||
| GCM219R71H333JA37J | muRata | 0805 | 0 | $ 0.1556 | ||
| GCM21BR71H333JA37L | muRata | 0805 | 0 | $ 0.1794 | ||
| VJ0805Y333JLAAJ32 | VISHAY | 0805 | 0 | $ 1.2564 | ||
| VJ0805Y333JXACW1BC | VISHAY | 0805 | 0 | $ 0.015 | ||
| VJ0805Y333JXAMC | VISHAY | 0805 | 0 | $ 0.0804 | ||
| GA0805Y333JXABP31G | VISHAY | 0805 | 0 | $ 0.0328 | ||
| GA0805Y333JBABT31G | VISHAY | 0805 | 0 | $ 0.0404 | ||
| GA0805Y333JBABR31G | VISHAY | 0805 | 0 | $ 0.0404 | ||
| TCC0805X7R333J500DT | CCTC | 0805 | 0 | $ 0.0099 | ||
| 0805B333J500 | Walsin | 0805 | 0 | $ 0.013 | ||
| CC0805JPX7R9BB333 | YAGEO | 0805 | 0 | $ 0.024 |

