TDK C3225C0G2W333J250AE
| Manufacturer | |
| MPN | C3225C0G2W333J250AE |
| LCSC Part # | C3855133 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 33nF C0G ±5% 450V 1210 Ceramic Capacitors RoHS |
| Datasheet | TDK C3225C0G2W333J250AE |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Capacitance | 33nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 450V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2544 | $ 0.25 |
| 200+ | $ 0.0985 | $ 19.70 |
| 500+ | $ 0.095 | $ 47.50 |
| 1,000+ | $ 0.0933 | $ 93.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Capacitance | 33nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 450V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1210 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 450V |
Help & FeedbackShow similar products (0) >
C3855133 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CGA1210C0G333J631RT | HRE | 1210 | 2,718 | $ 0.6245 | ||
| C3225C0G2J333JT000N | TDK | 1210 | 1,419 | $ 0.7126 | ||
| FP32N333J102EGG | PSA | 1210 | 1,000 | $ 0.8279 | ||
| C1210C333JBGAC7800 | KEMET | 1210 | 950 | $ 0.7789 | ||
| 1210C0G333J631NT | AIDE CAPACITOR | 1210 | 932 | $ 0.4338 | ||
| CGA6P4C0G2J333JT0Y0N | TDK | 1210 | 496 | $ 0.682 | ||
| C1210C333JBGACAUTO | KEMET | 1210 | 43 | $ 1.1314 | ||
| FM32N333J631EGG | PSA | 1210 | 43 | $ 0.6485 | ||
| C3225C0G2J333J250AA | TDK | 1210 | 3 | $ 1.8504 | ||
| C1210X333JBGACAUTO | KEMET | 1210 | 0 | $ 0.2747 | ||
| GCM32E5C2J333JX0AK | muRata | 1210 | 0 | $ 1.3981 | ||
| CGA6P4C0G2W333J250AE | TDK | 1210 | 0 | $ 0.3132 | ||
| C3225NP02W333J250AA | TDK | 1210 | 0 | $ 0.1956 | ||
| C3225C0G2W333J250AA | TDK | 1210 | 0 | $ 0.221 | ||
| C3225C0G2J333J250AE | TDK | 1210 | 0 | $ 0.3555 | ||
| CGA6P4C0G2J333J250AE | TDK | 1210 | 0 | $ 0.3908 | ||
| CGA6P4C0G2J333J250AA | TDK | 1210 | 0 | $ 1.2372 | ||
| C3225NP02J333J250AA | TDK | 1210 | 0 | $ 0.2639 | ||
| MT32N333J631EGE | PSA | 1210 | 0 | $ 1.1425 | ||
| GCM32E5C2J333GX0AL | muRata | 1210 | 0 | $ 0.8921 |

