muRata GRM31CR71E106MA12K
| Manufacturer | |
| MPN | GRM31CR71E106MA12K |
| LCSC Part # | C3855023 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 10uF X7R ±20% 25V 1206 Ceramic Capacitors RoHS |
| Datasheet | muRata GRM31CR71E106MA12K |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0798 | $ 0.08 |
| 200+ | $ 0.0309 | $ 6.18 |
| 500+ | $ 0.0298 | $ 14.90 |
| 1,000+ | $ 0.0293 | $ 29.30 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TMK316AB7106ML-T | Taiyo Yuden | 1206 | 1,363 | $ 0.4214 | ||
| C1206X106M3RACAUTO | KEMET | 1206 | 10 | $ 0.7274 | ||
| C1206X106M3RACAUTO7210 | KEMET | 1206 | 0 | $ 0.1638 | ||
| C1206C106M3RACAUTO | KEMET | 1206 | 0 | $ 0.4824 | ||
| C1206X106M3RAC7210 | KEMET | 1206 | 0 | $ 0.2206 | ||
| C1206X106M3RAC7800 | KEMET | 1206 | 0 | $ 0.2785 | ||
| C1206C106M3RACAUTO7210 | KEMET | 1206 | 0 | $ 0.2067 | ||
| GRM31CR71E106MA12L | muRata | 1206 | 0 | $ 0.251 | ||
| TMK316AB7106MLHT | Taiyo Yuden | 1206 | 0 | $ 0.0529 | ||
| TMJ316BB7106MLHT | Taiyo Yuden | 1206 | 0 | $ 0.1249 | ||
| TMK316B7106ML-TD | Taiyo Yuden | 1206 | 0 | $ 0.1235 | ||
| MCJCT31LBB7106MTPA01 | Taiyo Yuden | 1206 | 0 | $ 0.1505 | ||
| MMJCT31LBB7106MTPA01 | Taiyo Yuden | 1206 | 0 | $ 0.3486 | ||
| CGA5L1X7R1E106M160AC | TDK | 1206 | 0 | $ 0.175 | ||
| C3216X7R1E106M160AB | TDK | 1206 | 0 | $ 0.1064 | ||
| CGA5L1X7R1E106M160AD | TDK | 1206 | 0 | $ 0.2293 | ||
| C3216X7R1E106M160AE | TDK | 1206 | 0 | $ 0.1991 | ||
| C1206X7R250-106MNE | Venkel | 1206 | 0 | $ 0.085 | ||
| TCC1206X7R106M250HT | CCTC | 1206 | 0 | $ 0.0237 | ||
| 1206B106M250CT | Walsin | 1206 | 0 | $ 0.1933 |

