muRata GRM32QR72D154KW01L
| Manufacturer | |
| MPN | GRM32QR72D154KW01L |
| LCSC Part # | C3854602 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 150nF X7R ±10% 200V 1210 Ceramic Capacitors RoHS |
| Datasheet | muRata GRM32QR72D154KW01L |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1210 | |
| Capacitance | 150nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1210 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2447 | $ 0.24 |
| 200+ | $ 0.0947 | $ 18.94 |
| 500+ | $ 0.0914 | $ 45.70 |
| 1,000+ | $ 0.0898 | $ 89.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1210 | |
| Capacitance | 150nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1210 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FM32X154K251EGG | PSA | 1210 | 125 | $ 0.0927 | ||
| GRM32QR72E154KW01L | muRata | 1210 | 39 | $ 0.4528 | ||
| 1210Y2000154KXT | Knowles | 1210 | 0 | $ 0.1707 | ||
| 1210Y2000154KET | Knowles | 1210 | 0 | $ 1.4425 | ||
| 1210J2500154KXT | Knowles | 1210 | 0 | $ 0.3019 | ||
| 1210Y2500154KXT | Knowles | 1210 | 0 | $ 0.5279 | ||
| GCJ32QR72E154KXJ1L | muRata | 1210 | 0 | $ 0.1319 | ||
| QMK325B7154KNHT | Taiyo Yuden | 1210 | 0 | $ 0.0937 | ||
| CGA6M3X7R2E154K200AA | TDK | 1210 | 0 | $ 0.1701 | ||
| C3225X7R2E154K200AM | TDK | 1210 | 0 | $ 0.0744 | ||
| C3225X7R2E154K200AA | TDK | 1210 | 0 | $ 0.0857 | ||
| VJ1210Y154KLCAJ32 | VISHAY | 1210 | 0 | $ 1.2081 | ||
| GA1210Y154KXCAT31G | VISHAY | 1210 | 0 | $ 0.1038 | ||
| GA1210Y154KBCAT31G | VISHAY | 1210 | 0 | $ 0.1332 | ||
| GA1210Y154KBCAR31G | VISHAY | 1210 | 0 | $ 0.1332 | ||
| VJ1210Y154KXCAT | VISHAY | 1210 | 0 | $ 0.1715 | ||
| VJ1210Y154KBCAT4X | VISHAY | 1210 | 0 | $ 0.5962 | ||
| GA1210Y154KXCAR31G | VISHAY | 1210 | 0 | $ 0.6562 | ||
| 1210B154K251CT | Walsin | 1210 | 0 | $ 0.0418 | ||
| CC1210KKX7RYBB154 | YAGEO | 1210 | 0 | $ 0.2239 |

