Knowles 1210J1K20101JCT
| Manufacturer | |
| MPN | 1210J1K20101JCT |
| LCSC Part # | C3854291 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 100pF C0G ±5% 1.2kV 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210J1K20101JCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2793 | $ 0.28 |
| 200+ | $ 0.1081 | $ 21.62 |
| 500+ | $ 0.1043 | $ 52.15 |
| 1,000+ | $ 0.1025 | $ 102.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1.2kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CV1210CG2KV101JN | TORCH | 1210 | 2,955 | $ 0.3561 | ||
| C1210N101J202T | IHHEC | 1210 | 1,120 | $ 0.0971 | ||
| 1210CG101J202NT | FH | 1210 | 675 | $ 0.2488 | ||
| C1210C101JGGAC7800 | KEMET | 1210 | 0 | $ 0.2991 | ||
| HC1210CG101J202 | Meritek | 1210 | 0 | $ 0.0858 | ||
| VJ1210A101JBRAT4X | VISHAY | 1210 | 0 | $ 0.1333 | ||
| FV32N101J202ECG | PSA | 1210 | 0 | $ 0.1444 | ||
| 1210N101J202CT | Walsin | 1210 | 0 | $ 0.1146 | ||
| 1210Y1K50101GCT | Knowles | 1210 | 0 | $ 0.6152 | ||
| 1210N101G202CT | Walsin | 1210 | 0 | $ 0.2825 | ||
| 1210Y1K50101FCT | Knowles | 1210 | 0 | $ 1.1576 | ||
| 1210Y2K00101FCT | Knowles | 1210 | 0 | $ 2.7636 | ||
| 1210J2K00101FCT | Knowles | 1210 | 0 | $ 0.9485 | ||
| 1210Y1K20101KCT | Knowles | 1210 | 0 | $ 0.316 | ||
| VJ1210A101KXRAT5Z | VISHAY | 1210 | 0 | $ 0.3303 | ||
| HC1210CG101K202 | Meritek | 1210 | 0 | $ 0.3313 | ||
| 1210N101K202CT | Walsin | 1210 | 0 | $ 0.1248 | ||
| 1210J1K20101JCR | Knowles | 1210 | 0 | $ 0.2708 | ||
| 1210Y1K20101JCR | Knowles | 1210 | 0 | $ 0.2798 | ||
| 1210Y1K20101JCT | Knowles | 1210 | 0 | $ 0.3033 |

