KEMET C0402C153J4RAC7867
| Manufacturer | |
| MPN | C0402C153J4RAC7867 |
| LCSC Part # | C3854100 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 15nF X7R ±5% 16V 0402 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0402C153J4RAC7867 |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1059 | $ 0.11 |
| 200+ | $ 0.041 | $ 8.20 |
| 500+ | $ 0.0396 | $ 19.80 |
| 1,000+ | $ 0.0389 | $ 38.90 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 15nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 15nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0402JRX7R7BB153 | YAGEO | 0402 | 2,050 | $ 0.0208 | ||
| C0402C153J4REC7867 | KEMET | 0402 | 0 | $ 0.0143 | ||
| C0402C153J4RECAUTO7411 | KEMET | 0402 | 0 | $ 0.0172 | ||
| C0402C153J4REC7411 | KEMET | 0402 | 0 | $ 0.0124 | ||
| C0402C153J4RECAUTO | KEMET | 0402 | 0 | $ 0.0209 | ||
| C0402C153J3REC7411 | KEMET | 0402 | 0 | $ 0.012 | ||
| C0402C153J3REC7867 | KEMET | 0402 | 0 | $ 0.0145 | ||
| C0402C153J3RECAUTO7411 | KEMET | 0402 | 0 | $ 0.0168 | ||
| C0402C153J3RECAUTO | KEMET | 0402 | 0 | $ 0.026 | ||
| MA0402XR153J160 | Meritek | 0402 | 0 | $ 0.0116 | ||
| MA0402XR153J250 | Meritek | 0402 | 0 | $ 0.0142 | ||
| GRM155R71C153JA01D | muRata | 0402 | 0 | $ 0.0177 | ||
| GRM155R71E153JA61D | muRata | 0402 | 0 | $ 0.0114 | ||
| C0402X7R250-153JNE | Venkel | 0402 | 0 | $ 0.0068 | ||
| VJ0402Y153JXJPW1BC | VISHAY | 0402 | 0 | $ 0.0167 | ||
| VJ0402Y153JXJCW1BC | VISHAY | 0402 | 0 | $ 0.0203 | ||
| GA0402Y153JXJAP31G | VISHAY | 0402 | 0 | $ 0.0295 | ||
| 0402B153J160CT | Walsin | 0402 | 0 | $ 0.0058 | ||
| 0402B153J250CT | Walsin | 0402 | 0 | $ 0.0058 | ||
| CC0402JPX7R7BB153 | YAGEO | 0402 | 0 | $ 0.0064 |

