LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0402C224M4RAC7867 product image
Images for reference only

KEMET C0402C224M4RAC7867

Manufacturer
MPN
C0402C224M4RAC7867
LCSC Part #
C3853289
Packaging
0402
Customer #
Key Attributes
220nF X7R ±20% 16V 0402 Ceramic Capacitors RoHS
DatasheetKEMET C0402C224M4RAC7867
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0848$ 0.08
200+$ 0.0329$ 6.58
500+$ 0.0317$ 15.85
1,000+$ 0.0311$ 31.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0402
Capacitance220nF
Temperature CoefficientX7R
Tolerance±20%
Voltage Rating16V

Introduction

AI Translation

KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.

Features

AI Translation
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Temperature-stable dielectric
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
  • Capacitance range: 10 pF to 47 μF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, simplifying mounting concerns
  • 100% pure matte tin-plated terminations with excellent solderability
  • SnPb termination option available upon request (minimum 5% lead content)

Applications

AI Translation

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
C0402C224M3RACTUKEMETSimilar4025$ 0.1793
GCM155R71C224KE02DmuRataSimilar0402150$ 0.0191
0402YC224KAT2AKyocera AVXSimilar040250$ 0.0189
CL05B224KO5VPNCSamsung Electro-MechanicsSimilar0402200$ 0.0192
CL05B224KO5NNNCSamsung Electro-MechanicsSimilar04021,006,700$ 0.0054
View and Compare All Alternative Parts.