TDK C1005X5R1V474K050BC
| Manufacturer | |
| MPN | C1005X5R1V474K050BC |
| LCSC Part # | C3852634 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 470nF 35V X5R 0402 |
| Datasheet | TDK C1005X5R1V474K050BC |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 35V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.089 | $ 0.45 |
| 50+ | $ 0.0718 | $ 3.59 |
| 150+ | $ 0.0632 | $ 9.48 |
| 500+ | $ 0.0567 | $ 28.35 |
| 2,500+ | $ 0.0516 | $ 129.00 |
| 5,000+ | $ 0.049 | $ 245.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 35V |
Help & FeedbackShow similar products (0) >
C3852634 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402X474K500CT | Walsin | 0402 | 269,780 | $ 0.0274 | ||
| GRM155R61H474KE11D | muRata | 0402 | 96,060 | $ 0.0361 | ||
| CC0402KRX5R9BB474 | YAGEO | 0402 | 47,080 | $ 0.058 | ||
| CGA0402X5R474K500GT | HRE | 0402 | 45,250 | $ 0.0179 | ||
| HGC0402R5474K500NTEJ | Chinocera | 0402 | 12,350 | $ 0.0153 | ||
| GRT155R6YA474KE01D | muRata | 0402 | 9,600 | $ 0.0477 | ||
| MSASU105AB5474KFNA01 | Taiyo Yuden | 0402 | 8,540 | $ 0.0348 | ||
| UMK105ABJ474KV-F | Taiyo Yuden | 0402 | 8,480 | $ 0.0285 | ||
| GRM155R61H474ME11D | muRata | 0402 | 1,990 | $ 0.0461 | ||
| GRM155R6YA474KE01D | muRata | 0402 | 0 | $ 0.0234 | ||
| GRM155R61H474KE11J | muRata | 0402 | 0 | $ 0.02 | ||
| MLASU105AB5474KFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.1086 | ||
| C1005X5R1V474K050BE | TDK | 0402 | 0 | $ 0.0371 | ||
| GRM155R6YA474ME01D | muRata | 0402 | 0 | $ 0.0842 | ||
| C1005X5R1V474M050BC | TDK | 0402 | 0 | $ 0.0187 | ||
| GRM155R61H474ME11J | muRata | 0402 | 0 | $ 0.0288 | ||
| UMK105ABJ474MV-F | Taiyo Yuden | 0402 | 0 | $ 0.0148 | ||
| MLASU105AB5474MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.095 | ||
| MSASU105AB5474MFNA01 | Taiyo Yuden | 0402 | 0 | $ 0.0951 | ||
| C1005X5R1V474KTK00E | TDK | 0402 | 0 | $ 0.0258 |



