KEMET C2220X205K2RLC7800
| Manufacturer | |
| MPN | C2220X205K2RLC7800 |
| LCSC Part # | C3851890 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 2uF X7R ±10% 200V 2220 Ceramic Capacitors RoHS |
| Datasheet | KEMET C2220X205K2RLC7800 |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7667 | $ 2.77 |
| 200+ | $ 1.0702 | $ 214.04 |
| 500+ | $ 1.0338 | $ 516.90 |
| 1,000+ | $ 1.0147 | $ 1014.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2220X205KARLCAUTO | KEMET | 2220 | 5 | $ 4.2709 | ||
| C2220C205K2RLCAUTO | KEMET | 2220 | 1 | $ 5.5757 | ||
| C2220X205K2RLCAUTO | KEMET | 2220 | 0 | $ 2.5121 | ||
| C2220X205K2RLCAUTO7210 | KEMET | 2220 | 0 | $ 2.6212 | ||
| C2220X205K2RLC7210 | KEMET | 2220 | 0 | $ 2.6046 | ||
| C2220C205K2RLC7800 | KEMET | 2220 | 0 | $ 5.4092 | ||
| C2220X205KARLCAUTO7210 | KEMET | 2220 | 0 | $ 3.0076 | ||
| C2220X205KARLC7800 | KEMET | 2220 | 0 | $ 3.1773 | ||
| C2220X205KARLC7210 | KEMET | 2220 | 0 | $ 2.9924 | ||
| C2220C205KARLCAUTO | KEMET | 2220 | 0 | $ 2.244 | ||
| C2220X205M2RLCAUTO7210 | KEMET | 2220 | 0 | $ 2.6212 | ||
| C2220X205M2RLC7800 | KEMET | 2220 | 0 | $ 2.7667 | ||
| C2220X205M2RLC7210 | KEMET | 2220 | 0 | $ 2.6046 | ||
| C2220X205M2RLCAUTO | KEMET | 2220 | 0 | $ 2.8412 | ||
| C2220X205MARLC7210 | KEMET | 2220 | 0 | $ 2.9924 | ||
| C2220X205MARLCAUTO7210 | KEMET | 2220 | 0 | $ 3.0076 | ||
| C2220X205MARLC7800 | KEMET | 2220 | 0 | $ 3.1773 | ||
| C2220X205MARLCAUTO | KEMET | 2220 | 0 | $ 3.1932 |

