VISHAY VJ0603Y472JXBPW1BC
| Manufacturer | |
| MPN | VJ0603Y472JXBPW1BC |
| LCSC Part # | C3851500 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 4.7nF X7R ±5% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0603Y472JXBPW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0315 | $ 0.03 |
| 200+ | $ 0.0122 | $ 2.44 |
| 500+ | $ 0.0118 | $ 5.90 |
| 1,000+ | $ 0.0116 | $ 11.60 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0603JRX7R0BB472 | YAGEO | 0603 | 15,900 | $ 0.0242 | ||
| C0603C472J1RACAUTO | KEMET | 0603 | 2,250 | $ 0.0482 | ||
| C0603C472J1RACTU | KEMET | 0603 | 0 | $ 0.0828 | ||
| C0603C472J1REC7867 | KEMET | 0603 | 0 | $ 0.0264 | ||
| C0603C472J1RECAUTO | KEMET | 0603 | 0 | $ 0.0426 | ||
| C0603X472J1REC7867 | KEMET | 0603 | 0 | $ 0.0323 | ||
| C0603C472J1RAC7867 | KEMET | 0603 | 0 | $ 0.1008 | ||
| 0603J1000472JXT | Knowles | 0603 | 0 | $ 0.0706 | ||
| 0603Y1000472JXT | Knowles | 0603 | 0 | $ 0.1268 | ||
| GCM188R72A472JA37D | muRata | 0603 | 0 | $ 0.0557 | ||
| GCM188R72A472JA37J | muRata | 0603 | 0 | $ 0.0453 | ||
| VJ0603Y472JLBAJ32 | VISHAY | 0603 | 0 | $ 0.8023 | ||
| VJ0603Y472JXBCW1BC | VISHAY | 0603 | 0 | $ 0.0271 | ||
| GA0603Y472JXBAC31G | VISHAY | 0603 | 0 | $ 0.0247 | ||
| GA0603Y472JXBAP31G | VISHAY | 0603 | 0 | $ 0.0247 | ||
| GA0603Y472JBBAT31G | VISHAY | 0603 | 0 | $ 0.0312 | ||
| GA0603Y472JBBAR31G | VISHAY | 0603 | 0 | $ 0.0312 | ||
| VJ0603Y472JXBAC | VISHAY | 0603 | 0 | $ 0.0298 | ||
| VJ0603Y472JXBAP | VISHAY | 0603 | 0 | $ 0.0752 | ||
| 0603B472J101CT | Walsin | 0603 | 0 | $ 0.0082 |

