Venkel C0603C0G500-151KNP
| Manufacturer | |
| MPN | C0603C0G500-151KNP |
| LCSC Part # | C3850485 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 150pF C0G ±10% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | Venkel C0603C0G500-151KNP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0091 | $ 0.01 |
| 200+ | $ 0.0035 | $ 0.70 |
| 500+ | $ 0.0034 | $ 1.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 150pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C151K5GACTU | KEMET | 0603 | 0 | $ 0.0434 | ||
| C0603C151K5GALTU | KEMET | 0603 | 0 | $ 0.0729 | ||
| C0603C151K5GAL7867 | KEMET | 0603 | 0 | $ 0.0892 | ||
| 0603Y0500151KCT | Knowles | 0603 | 0 | $ 0.1145 | ||
| 0603J0500151KCT | Knowles | 0603 | 0 | $ 0.0871 | ||
| MA0603CG151K500 | Meritek | 0603 | 0 | $ 0.0107 | ||
| C0603C0G500-151KNE | Venkel | 0603 | 0 | $ 0.0091 | ||
| VJ0603A151KXAPW1BC | VISHAY | 0603 | 0 | $ 0.0193 | ||
| GA0603A151KXAAC31G | VISHAY | 0603 | 0 | $ 0.0193 | ||
| GA0603A151KBAAR31G | VISHAY | 0603 | 0 | $ 0.0244 | ||
| VJ0603A151KXACW1BC | VISHAY | 0603 | 0 | $ 0.0218 | ||
| VJ0603A151KXAAC | VISHAY | 0603 | 0 | $ 0.0379 | ||
| VJ0603D151KXAAJ | VISHAY | 0603 | 0 | $ 0.1043 | ||
| VJ0603D151KLAAT | VISHAY | 0603 | 0 | $ 0.1043 | ||
| VJ0603D151KLAAR | VISHAY | 0603 | 0 | $ 0.1043 | ||
| VJ0603D151KXAAT | VISHAY | 0603 | 0 | $ 0.1043 | ||
| VJ0603D151KXAAR | VISHAY | 0603 | 0 | $ 0.1043 | ||
| VJ0603D151KLAAJ | VISHAY | 0603 | 0 | $ 0.1043 | ||
| VJ0603A151KXAAP | VISHAY | 0603 | 0 | $ 0.0541 | ||
| 0603N151K500CT | Walsin | 0603 | 0 | $ 0.0065 |

