VISHAY VJ0805A272JXJRW1BC
| Manufacturer | |
| MPN | VJ0805A272JXJRW1BC |
| LCSC Part # | C3850067 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.7nF C0G ±5% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ0805A272JXJRW1BC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0986 | $ 0.10 |
| 200+ | $ 0.0382 | $ 7.64 |
| 500+ | $ 0.0368 | $ 18.40 |
| 1,000+ | $ 0.0362 | $ 36.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM2165C1H272JA01D | muRata | 0805 | 2,600 | $ 0.0291 | ||
| 0805CG272J500NT | FH | 0805 | 1,020 | $ 0.025 | ||
| C0805C272J4GACTU | KEMET | 0805 | 0 | $ 0.1122 | ||
| C0805C272J4GAC7800 | KEMET | 0805 | 0 | $ 0.141 | ||
| C0805C272J3GAC7800 | KEMET | 0805 | 0 | $ 0.1188 | ||
| C0805C272J5GAC7800 | KEMET | 0805 | 0 | $ 0.1007 | ||
| 0805Y0160272JCT | Knowles | 0805 | 0 | $ 0.2718 | ||
| 0805D272J250KHT | Knowles | 0805 | 0 | $ 1.5046 | ||
| 0805Y0250272JCT | Knowles | 0805 | 0 | $ 0.2986 | ||
| MA0805CG272J160 | Meritek | 0805 | 0 | $ 0.0907 | ||
| MA0805CG272J250 | Meritek | 0805 | 0 | $ 0.0907 | ||
| GRM2165C1H272JA01J | muRata | 0805 | 0 | $ 0.0247 | ||
| C0805C0G250-272JNE | Venkel | 0805 | 0 | $ 0.0407 | ||
| C0805C0G250-272JNP | Venkel | 0805 | 0 | $ 0.0407 | ||
| VJ0805A272JXJTW1BC | VISHAY | 0805 | 0 | $ 0.1109 | ||
| VJ0805A272JXXRW1BC | VISHAY | 0805 | 0 | $ 0.0806 | ||
| VJ0805A272JXXTW1BC | VISHAY | 0805 | 0 | $ 0.1109 | ||
| VJ0805A272JLAAJ32 | VISHAY | 0805 | 0 | $ 0.3461 | ||
| FN21N272J500ECG | PSA | 0805 | 0 | $ 0.0195 | ||
| 0805N272J160CT | Walsin | 0805 | 0 | $ 0.0407 |

