KEMET C1210C225M4VAC7800
| Manufacturer | |
| MPN | C1210C225M4VAC7800 |
| LCSC Part # | C3849440 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 2.2uF Y5V ±20% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1210C225M4VAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.302 | $ 0.30 |
| 200+ | $ 0.1169 | $ 23.38 |
| 500+ | $ 0.1128 | $ 56.40 |
| 1,000+ | $ 0.1108 | $ 110.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C225M4VACTU | KEMET | 1210 | 0 | $ 0.2403 | ||
| C1210C225Z4VACTU | KEMET | 1210 | 0 | $ 0.2384 | ||
| C1210C225Z4VAC7800 | KEMET | 1210 | 0 | $ 0.2997 | ||
| MA1210YV225Z160 | Meritek | 1210 | 0 | $ 0.2352 | ||
| C1210Y5V160-225ZNE | Venkel | 1210 | 0 | $ 0.1807 | ||
| MA1210YV225Z250 | Meritek | 1210 | 0 | $ 0.2352 | ||
| C1210Y5V250-225ZNE | Venkel | 1210 | 0 | $ 0.1807 | ||
| MA1210YV225Z500 | Meritek | 1210 | 0 | $ 0.3082 | ||
| C1210Y5V500-225ZNE | Venkel | 1210 | 0 | $ 0.1446 | ||
| C1210C225M4RACTU | KEMET | 1210 | 0 | $ 0.212 | ||
| C1210C225M4RAC7800 | KEMET | 1210 | 0 | $ 0.2594 | ||
| EMF325B7225MMHP | Taiyo Yuden | 1210 | 0 | $ 0.1921 | ||
| MAASE32MSB7225MPNA01 | Taiyo Yuden | 1210 | 0 | $ 0.2113 | ||
| C1210X7R160-225MNE | Venkel | 1210 | 0 | $ 0.1807 | ||
| C1210C225M3PACTU | KEMET | 1210 | 0 | $ 0.1922 | ||
| C1210C225M3RACTU | KEMET | 1210 | 0 | $ 0.2495 | ||
| C1210C225M3RAC7800 | KEMET | 1210 | 0 | $ 0.3135 | ||
| KVF250L225M32NHT00 | NCC | 1210 | 0 | $ 0.2985 | ||
| CGA6M2X8R1E225M200AA | TDK | 1210 | 0 | $ 0.2925 | ||
| CGA6M2X8R1E225M200AD | TDK | 1210 | 0 | $ 0.3994 |

