Venkel C0603C0G500-272JNE
| Manufacturer | |
| MPN | C0603C0G500-272JNE |
| LCSC Part # | C3848576 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.7nF C0G ±5% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | Venkel C0603C0G500-272JNE |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0131 | $ 0.01 |
| 200+ | $ 0.0051 | $ 1.02 |
| 500+ | $ 0.0049 | $ 2.45 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM1885C1H272JA01D | muRata | 0603 | 14,950 | $ 0.0361 | ||
| C0603C272J5GACTU | KEMET | 0603 | 4,110 | $ 0.046 | ||
| CC0603CG50V272JN | TORCH | 0603 | 3,950 | $ 0.0194 | ||
| CGA3E2C0G1H272JT0Y0N | TDK | 0603 | 760 | $ 0.0387 | ||
| FN18N272J500PBG | PSA | 0603 | 250 | $ 0.0119 | ||
| GCM1885C1H272JA16D | muRata | 0603 | 20 | $ 0.0267 | ||
| C0603X272J5GACAUTO | KEMET | 0603 | 0 | $ 0.0916 | ||
| C0603H272J5GAC7867 | KEMET | 0603 | 0 | $ 0.2531 | ||
| C0603C272J5GACAUTO | KEMET | 0603 | 0 | $ 0.0561 | ||
| C0603X272J5GAC7867 | KEMET | 0603 | 0 | $ 0.0997 | ||
| C0603C272J5GAC7867 | KEMET | 0603 | 0 | $ 0.075 | ||
| MA0603CG272J500 | Meritek | 0603 | 0 | $ 0.0081 | ||
| GRM1885C1H272JA01J | muRata | 0603 | 0 | $ 0.0143 | ||
| GCM1885C1J272JA16D | muRata | 0603 | 0 | $ 0.0485 | ||
| CGA3E2C0G1H272J080AA | TDK | 0603 | 0 | $ 0.06 | ||
| C1608C0G1H272JT000N | TDK | 0603 | 0 | $ 0.0229 | ||
| CGA3E2C0G1H272J080AD | TDK | 0603 | 0 | $ 0.0304 | ||
| C1608NP01H272J080AA | TDK | 0603 | 0 | $ 0.0287 | ||
| CGA3E2C0G1H272J080AE | TDK | 0603 | 0 | $ 0.0255 | ||
| HH18N272J500CT | Walsin | 0603 | 0 | $ 0.0298 |

