LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin 1206N562K500CT product image
Images for reference only

Walsin 1206N562K500CT

Manufacturer
WalsinAsian Brands
MPN
1206N562K500CT
LCSC Part #
C3847457
Packaging
1206
Customer #
Key Attributes
5.6nF NP0 ±10% 50V 1206 Ceramic Capacitors RoHS
DatasheetWalsin 1206N562K500CT
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0574$ 0.06
200+$ 0.0222$ 4.44
500+$ 0.0215$ 10.75
1,000+$ 0.0211$ 21.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging1206
Capacitance5.6nF
Temperature CoefficientNP0
Tolerance±10%
Voltage Rating50V

Introduction

AI Translation

MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0, X7R, X6S and X5R dielectric material and which provides product with high electrica precision, stability and reliability.

Features

AI Translation
  • A wide selection of sizes is available (0201 to 1812).
  • High capacitance in given case size.
  • Capacitor with lead-free termination (pure Tin).

Applications

AI Translation
  • For general digital circuit.
  • For power supply bypass capacitors.
  • For consumer electronics.
  • For telecommunication.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1206B562K201CTWalsin12062,460$ 0.0528
1206B562K500CTWalsin12060$ 0.0299
1206B562K101CTWalsin12060$ 0.0297
1206N562K101CTWalsin12060$ 0.0852
1206B562K251CTWalsin12060$ 0.0345
1206B562K501CTWalsin12060$ 0.0619
1206B562K631CTWalsin12060$ 0.0619
SH31B562K631CTWalsin12060$ 0.1076
1206B562K102CTWalsin12060$ 0.0552
1206N562J500CTWalsin12060$ 0.0451