LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KEMET C1206C152KDRAC7800

Manufacturer
MPN
C1206C152KDRAC7800
LCSC Part #
C3847206
Packaging
1206
Customer #
Key Attributes
1.5nF X7R ±10% 1kV 1206 Ceramic Capacitors RoHS
DatasheetKEMET C1206C152KDRAC7800
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging1206
Capacitance1.5nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating1kV

Introduction

AI Translation

KEMET's X7R dielectric high-voltage chip MLCCs feature a maximum operating temperature of 125℃ and are classified as "temperature stable." The EIA categorizes X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or frequency discriminator circuits where high Q values and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55℃ to +125℃, capacitance change is limited to ±15%. In addition to commercial-grade versions, automotive-grade devices qualified to AEC-Q200 are also available.

Features

AI Translation
  • Operating temperature range: -55℃ to +125℃
  • Industry-leading CV values
  • Excellent high-frequency performance
  • Lead-free, RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
  • Capacitance range: 10 pF to 560 nF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Low ESR and ESL
  • Non-polarized device, eliminating mounting concerns
  • Automotive grade (AEC-Q200) products available
  • 100% pure matte tin termination for excellent solderability
  • SnPb termination (minimum 5% Pb) available upon request

Applications

AI Translation

Charging stations, LCD fluorescent backlight ballasts, voltage multiplier circuits, DC/DC converters, power supplies, LAN/WAN interfaces, high-voltage decoupling, filters, DC blocking, ESD protection