muRata GQM1875C2ER40WB12D
| Manufacturer | |
| MPN | GQM1875C2ER40WB12D |
| LCSC Part # | C3847089 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0.4pF C0G 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | muRata GQM1875C2ER40WB12D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 0.4pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.4pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,180
4,180 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2883 | $ 1.44 |
| 50+ | $ 0.2361 | $ 11.81 |
| 150+ | $ 0.2137 | $ 32.06 |
| 500+ | $ 0.1858 | $ 92.90 |
| 2,500+ | $ 0.1733 | $ 433.25 |
| 4,000+ | $ 0.1659 | $ 663.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 0.4pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.4pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
C3847089 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| QSCP251Q0R4B1GV001T | Johanson Dielectrics | Similar | 0603 | 0 | $ 0.0893 | ||
| QSCP251Q0R4C1GV001T | Johanson Dielectrics | Similar | 0603 | 0 | $ 0.0894 | ||
| QSCP251Q0R4A1GV001T | Johanson Dielectrics | Similar | 0603 | 0 | $ 0.1716 | ||
| CBR06C408BAGAC | KEMET | Similar | 0603 | 0 | $ 0.093 | ||
| VJ0603D0R4BXPAJ | VISHAY | Similar | 0603 | 0 | $ 0.0902 |



