Meritek MA0805CG160F500
| Manufacturer | |
| MPN | MA0805CG160F500 |
| LCSC Part # | C3846614 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 16pF C0G ±1% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | Meritek MA0805CG160F500 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 16pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 16pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0935 | $ 0.09 |
| 200+ | $ 0.0362 | $ 7.24 |
| 500+ | $ 0.0349 | $ 17.45 |
| 1,000+ | $ 0.0343 | $ 34.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 16pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 16pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG160J500NT | FH | 0805 | 3,600 | $ 0.0088 | ||
| C0805C160J5GACTU | KEMET | 0805 | 110 | $ 0.0991 | ||
| QSCT251Q160F1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.768 | ||
| CBR08C160F5GAC | KEMET | 0805 | 0 | $ 0.3857 | ||
| CBR08C160F1GAC | KEMET | 0805 | 0 | $ 0.4642 | ||
| CBR08C160FAGAC | KEMET | 0805 | 0 | $ 1.3063 | ||
| GRM21A5C2E160FW01D | muRata | 0805 | 0 | $ 0.1251 | ||
| C0805C160J5GAC7800 | KEMET | 0805 | 0 | $ 0.0376 | ||
| C0805C160J5GALTU | KEMET | 0805 | 0 | $ 0.0632 | ||
| C0805C160G5GACTU | KEMET | 0805 | 0 | $ 0.1495 | ||
| CBR08C160G5GAC | KEMET | 0805 | 0 | $ 0.1926 | ||
| C0805C160G5GAC7800 | KEMET | 0805 | 0 | $ 0.1879 | ||
| C0805C160J5GAL7800 | KEMET | 0805 | 0 | $ 0.0795 | ||
| CBR08C160J5GAC | KEMET | 0805 | 0 | $ 0.7697 | ||
| MA0805CG160K500 | Meritek | 0805 | 0 | $ 0.0187 | ||
| MA0805CG160J500 | Meritek | 0805 | 0 | $ 0.0262 | ||
| MA0805CG160G500 | Meritek | 0805 | 0 | $ 0.0523 | ||
| CL21C160JBANNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0134 | ||
| VJ0805A160GXAMT | VISHAY | 0805 | 0 | $ 0.1789 | ||
| TCC0805COG160J500BT | CCTC | 0805 | 0 | $ 0.0054 |

