YAGEO CC0100CRNPO8BN3R3
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0100CRNPO8BN3R3 |
| LCSC Part # | C3846197 |
| Packaging | 01005 |
| Customer # | |
| Key Attributes | 3.3pF NP0 25V 01005 Ceramic Capacitors RoHS |
| Datasheet | YAGEO CC0100CRNPO8BN3R3 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 01005 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 01005 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
In-Stock: 17,600
17,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0062 | $ 0.62 |
| 1,000+ | $ 0.005 | $ 5.00 |
| 3,000+ | $ 0.0044 | $ 13.20 |
| 20,000+ | $ 0.004 | $ 80.00 |
| 40,000+ | $ 0.0036 | $ 144.00 |
| 100,000+ | $ 0.0035 | $ 350.00 |
Standard Packaging20000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 01005 | |
| Capacitance | 3.3pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 01005 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.3pF | |
| Temperature Coefficient | NP0 | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CQ0100BRNPO8BN3R3 | YAGEO | 01005 | 0 | $ 0.0042 |



