TDK C1608NP02A471J080AA
| Manufacturer | |
| MPN | C1608NP02A471J080AA |
| LCSC Part # | C3844494 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 470pF C0G ±5% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | TDK C1608NP02A471J080AA |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0251 | $ 0.03 |
| 200+ | $ 0.0098 | $ 1.96 |
| 500+ | $ 0.0094 | $ 4.70 |
| 1,000+ | $ 0.0093 | $ 9.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0603 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
C3844494 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL10C471JC8NNNC | Samsung Electro-Mechanics | 0603 | 34,600 | $0.0135 $0.0136 | ||
| GCM1885C2A471JA16D | muRata | 0603 | 4,850 | $ 0.0214 | ||
| C0603C471J1GACTU | KEMET | 0603 | 3,560 | $ 0.0342 | ||
| TCC0603COG471J101CT | CCTC | 0603 | 3,000 | $ 0.0089 | ||
| C1608C0G2A471JT000N | TDK | 0603 | 2,600 | $ 0.0205 | ||
| MT18N471J101CT | Walsin | 0603 | 2,580 | $ 0.0367 | ||
| C0603C471J1GAC7867 | KEMET | 0603 | 0 | $ 0.028 | ||
| C0603C471J1GACAUTO | KEMET | 0603 | 0 | $ 0.0226 | ||
| CGA3E2C0G2A471JT0Y0N | TDK | 0603 | 0 | $ 0.021 | ||
| CGA3E2C0G2A471J080AE | TDK | 0603 | 0 | $ 0.1002 | ||
| C1608C0G2A471J080AA | TDK | 0603 | 0 | $ 0.0163 | ||
| CGA3E2C0G2A471J080AD | TDK | 0603 | 0 | $ 0.0331 | ||
| VJ0603A471JLBAJ32 | VISHAY | 0603 | 0 | $ 0.3302 | ||
| GA0603A471JBBAT31G | VISHAY | 0603 | 0 | $ 0.0256 | ||
| GA0603A471JBBAR31G | VISHAY | 0603 | 0 | $ 0.0256 | ||
| GA0603A471JXBAC31G | VISHAY | 0603 | 0 | $ 0.021 | ||
| GA0603A471JXBAP31G | VISHAY | 0603 | 0 | $ 0.021 | ||
| VJ0603A471JXBCW1BC | VISHAY | 0603 | 0 | $ 0.0337 | ||
| VJ0603A471JXBPW1BC | VISHAY | 0603 | 0 | $ 0.0303 | ||
| 0603CG471J101NT | FH | 0603 | 0 | $ 0.0122 |

