KEMET C0805C279D5GAC7800
| Manufacturer | |
| MPN | C0805C279D5GAC7800 |
| LCSC Part # | C3844462 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.7pF C0G 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805C279D5GAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0434 | $ 0.04 |
| 200+ | $ 0.0168 | $ 3.36 |
| 500+ | $ 0.0162 | $ 8.10 |
| 1,000+ | $ 0.0159 | $ 15.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG2R7C500NT | FH | 0805 | 30,000 | $ 0.0088 | ||
| CSA0805C0G2R7C500HT | HRE | 0805 | 3,500 | $ 0.0105 | ||
| FN21N2R7C500PAG | PSA | 0805 | 150 | $ 0.0086 | ||
| C0805C279D5GACTU | KEMET | 0805 | 0 | $ 0.0394 | ||
| C0805C279C5GACTU | KEMET | 0805 | 0 | $ 0.0555 | ||
| C0805C279D5GALTU | KEMET | 0805 | 0 | $ 0.0527 | ||
| CL21C2R7BBANNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0141 | ||
| VJ0805A2R7CLAAJ32 | VISHAY | 0805 | 0 | $ 0.9704 | ||
| VJ0805A2R7BLAAJ32 | VISHAY | 0805 | 0 | $ 1.8693 | ||
| VJ0805A2R7DXAPW1BC | VISHAY | 0805 | 0 | $ 0.0255 | ||
| VJ0805A2R7CXAPW1BC | VISHAY | 0805 | 0 | $ 0.0206 | ||
| VJ0805A2R7CXACW1BC | VISHAY | 0805 | 0 | $ 0.0289 | ||
| VJ0805A2R7DXACW1BC | VISHAY | 0805 | 0 | $ 0.0289 | ||
| GA0805A2R7CXABC31G | VISHAY | 0805 | 0 | $ 0.0342 | ||
| VJ0805A2R7BXAPW1BC | VISHAY | 0805 | 0 | $ 0.0362 | ||
| VJ0805A2R7BXACW1BC | VISHAY | 0805 | 0 | $ 0.0413 | ||
| VJ0805A2R7DXAMC | VISHAY | 0805 | 0 | $ 0.0824 | ||
| TCC0805COG2R7C500BT | CCTC | 0805 | 0 | $ 0.0043 | ||
| HGC0805G02R7C500NTGJ | Chinocera | 0805 | 0 | $ 0.007 | ||
| FN21N2R7B500PAG | PSA | 0805 | 0 | $ 0.0121 |

