KEMET C0805X222M2RECAUTO
| Manufacturer | |
| MPN | C0805X222M2RECAUTO |
| LCSC Part # | C3844200 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.2nF X7R ±20% 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X222M2RECAUTO |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Introduction
KEMET ESD-rated commercial and automotive-grade X7R dielectric surface mount capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors are designed to withstand ESD levels per the Human Body Model (HBM) AEC Q200-002 standard. KEMET automotive-grade capacitors also meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
The X7R dielectric has a maximum operating temperature of 125°C and is considered "temperature stable." The EIA classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications as well as frequency discriminator circuits where Q and stability of capacitance characteristics are not critical. The capacitance of X7R dielectric is predictable over time and voltage, with minimal change compared to the value at 25°C. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.
Features
- AEC-Q200 automotive certified
- ESD certified per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings: 16V, 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 2.2μF
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances: ±5%, ±10%, and ±20%
- 100% pure matte tin termination for excellent solderability
- Non-polarized device, reducing mounting concerns
- Flexible termination option available
Applications
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0724 | $ 0.07 |
| 200+ | $ 0.0281 | $ 5.62 |
| 500+ | $ 0.0271 | $ 13.55 |
| 1,000+ | $ 0.0266 | $ 26.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 200V |
Introduction
KEMET ESD-rated commercial and automotive-grade X7R dielectric surface mount capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors are designed to withstand ESD levels per the Human Body Model (HBM) AEC Q200-002 standard. KEMET automotive-grade capacitors also meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.
The X7R dielectric has a maximum operating temperature of 125°C and is considered "temperature stable." The EIA classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications as well as frequency discriminator circuits where Q and stability of capacitance characteristics are not critical. The capacitance of X7R dielectric is predictable over time and voltage, with minimal change compared to the value at 25°C. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.
Features
- AEC-Q200 automotive certified
- ESD certified per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings: 16V, 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 2.2μF
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances: ±5%, ±10%, and ±20%
- 100% pure matte tin termination for excellent solderability
- Non-polarized device, reducing mounting concerns
- Flexible termination option available
Applications
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C222M2REC7800 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C222M2REC7210 | KEMET | 0805 | 0 | $ 0.0308 | ||
| C0805C222M2RECAUTO | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805C222M2RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805X222M2REC7800 | KEMET | 0805 | 0 | $ 0.0614 | ||
| C0805X222M2REC7210 | KEMET | 0805 | 0 | $ 0.0581 | ||
| C0805C222M2RAC7800 | KEMET | 0805 | 0 | $ 0.0817 | ||
| C0805X222M2RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0685 | ||
| 0805J2000222MXT | Knowles | 0805 | 0 | $ 0.1111 | ||
| 0805Y2000222MXT | Knowles | 0805 | 0 | $ 0.1445 | ||
| 0805Y2000222MET | Knowles | 0805 | 0 | $ 0.2019 | ||
| VJ0805Y222MXCMP | VISHAY | 0805 | 0 | $ 0.081 | ||
| GA0805Y222MXCBP31G | VISHAY | 0805 | 0 | $ 0.0224 | ||
| GA0805Y222MXCBC31G | VISHAY | 0805 | 0 | $ 0.0224 | ||
| GA0805Y222MBCBR31G | VISHAY | 0805 | 0 | $ 0.0284 | ||
| GA0805Y222MBCBT31G | VISHAY | 0805 | 0 | $ 0.0284 | ||
| VJ0805Y222MXCAP | VISHAY | 0805 | 0 | $ 0.0615 | ||
| VJ0805Y222MXCAC | VISHAY | 0805 | 0 | $ 0.0615 | ||
| VJ0805Y222MXCMC | VISHAY | 0805 | 0 | $ 0.087 | ||
| MT21B222M201CT | Walsin | 0805 | 0 | $ 0.0375 |

