Meritek MA0402CG391G250
| Manufacturer | |
| MPN | MA0402CG391G250 |
| LCSC Part # | C3844173 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 390pF C0G ±2% 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | Meritek MA0402CG391G250 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0174 | $ 0.02 |
| 200+ | $ 0.0068 | $ 1.36 |
| 500+ | $ 0.0065 | $ 3.25 |
| 1,000+ | $ 0.0064 | $ 6.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 390pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 390pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM1555C1H391FA01D | muRata | 0402 | 13,900 | $ 0.0173 | ||
| GCM1555C1H391FA16D | muRata | 0402 | 9,060 | $ 0.0242 | ||
| MA0402CG391G500 | Meritek | 0402 | 0 | $ 0.0174 | ||
| GRM1555C1H391GA01D | muRata | 0402 | 0 | $ 0.0146 | ||
| GCM1555C1H391GA16J | muRata | 0402 | 0 | $ 0.022 | ||
| GCM1555C1H391GA16D | muRata | 0402 | 0 | $ 0.0277 | ||
| GRM1555C1H391GA01J | muRata | 0402 | 0 | $ 0.0163 | ||
| 0402N391G500CT | Walsin | 0402 | 0 | $ 0.0056 | ||
| MA0402CG391F250 | Meritek | 0402 | 0 | $ 0.0327 | ||
| C0402C391F5GACTU | KEMET | 0402 | 0 | $ 0.1799 | ||
| C0402C391F5GAC7867 | KEMET | 0402 | 0 | $ 0.1799 | ||
| MA0402CG391F500 | Meritek | 0402 | 0 | $ 0.0327 | ||
| GRT1555C1H391FA02D | muRata | 0402 | 0 | $ 0.0069 | ||
| GRM1555C1H391FA01J | muRata | 0402 | 0 | $ 0.0272 | ||
| C0402C0G500-391FNP | Venkel | 0402 | 0 | $ 0.0163 | ||
| MA0402CG391J250 | Meritek | 0402 | 0 | $ 0.0111 | ||
| GRT1555C1E391JA02D | muRata | 0402 | 0 | $ 0.0136 | ||
| C0402C0G250-391KNP | Venkel | 0402 | 0 | $ 0.0046 | ||
| 0402N391J250CT | Walsin | 0402 | 0 | $ 0.0037 | ||
| CC0402JRNPO8BN391 | YAGEO | 0402 | 0 | $ 0.0058 |

