LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Fuji Electric 7MBR35VM120-50

Manufacturer
MPN
7MBR35VM120-50
LCSC Part #
C38438007
Packaging
Through Hole,107.5x45mm
Customer #
Key Attributes
IGBT module (V series) 1200V / 35A / PIM
DatasheetFuji Electric 7MBR35VM120-50
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
ManufacturerFuji Electric
PackagingThrough Hole,107.5x45mm
Pd - Power Dissipation210W
Td(off)530ns
Td(on)390ns
Current - Collector(Ic)35A
Collector-Emitter Breakdown Voltage (Vces)1.2kV
Reverse Transfer Capacitance (Cres)2.9nF
IGBT TypeIGBT Module
Gate-Emitter Threshold Voltage (Vge(th)@Ic)6V@35mA
Operating Temperature-
Vce Saturation(VCE(sat))2.6V@35A,15V
Collector Cut-Off Current (Ices)1mA
Reverse Recovery Time(trr)350ns
Switching Energy(Eoff)-
Turn-On Energy (Eon)-
Input Capacitance(Cies)2.9nF
Output Capacitance(Coes)-
Gate Charge(Qg)-

Features

AI Translation
  • Low VCE(sat)
  • Compact Package
  • P.C.Board Mount Module
  • Converter Diode Bridge Dynamic Brake Circuit
  • RoHS compliant product

Applications

AI Translation
  • Inverter for Motor Drive
  • AC and DC Servo Drive
  • Amplifier
  • Uninterruptible Power Supply