Meritek MA0402CG1R2D100
| Manufacturer | |
| MPN | MA0402CG1R2D100 |
| LCSC Part # | C3843757 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1.2pF C0G 10V 0402 Ceramic Capacitors RoHS |
| Datasheet | Meritek MA0402CG1R2D100 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 1.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0052 | $ 0.01 |
| 200+ | $ 0.0021 | $ 0.42 |
| 500+ | $ 0.002 | $ 1.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 1.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FN15N1R2B160PNG | PSA | 0402 | 400 | $ 0.0041 | ||
| C0402C129C8GACTU | KEMET | 0402 | 0 | $ 0.0645 | ||
| C0402C129C8GAC7867 | KEMET | 0402 | 0 | $ 0.081 | ||
| MA0402CG1R2B100 | Meritek | 0402 | 0 | $ 0.008 | ||
| MA0402CG1R2C100 | Meritek | 0402 | 0 | $ 0.0052 | ||
| VJ0402A1R2BXQCW1BC | VISHAY | 0402 | 0 | $ 0.0157 | ||
| VJ0402A1R2CXQPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| VJ0402A1R2DXQCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402A1R2BXQPW1BC | VISHAY | 0402 | 0 | $ 0.0167 | ||
| VJ0402A1R2DXQPW1BC | VISHAY | 0402 | 0 | $ 0.014 | ||
| 0402N1R2C100CT | Walsin | 0402 | 0 | $ 0.0016 | ||
| 0402N1R2D100CT | Walsin | 0402 | 0 | $ 0.0017 | ||
| 0402N1R2B100CT | Walsin | 0402 | 0 | $ 0.0051 | ||
| C0402C129D4GACTU | KEMET | 0402 | 0 | $ 0.0645 | ||
| C0402C129D4GAC7867 | KEMET | 0402 | 0 | $ 0.081 | ||
| VJ0402A1R2CXJPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| VJ0402A1R2DXJPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| VJ0402A1R2CXJCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402A1R2DXJCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402A1R2BXJPW1BC | VISHAY | 0402 | 0 | $ 0.0167 |

